Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 5000
|
4970
(0+4970+0)In Stock | RS1D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.3V@1A 150ns Single 1A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C499755 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Single | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 5000
|
4970
(0+0+4970)In Stock | ES1G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.3V@1A 35ns Single 1A 400V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C493180 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 400V | |||
DEALS | Min: 10 Mult: 10
Full Reel: 5000
|
4500
(0+4500+0)In Stock | ES2J | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.7V@2A 35ns Single 2A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C499780 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Single | 2A | -55℃~+150℃@(Tj) | 600V | ||
Min: 20 Mult: 20
Full Reel: 3000
|
2540
(0+2540+0)In Stock | US1JL | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.7V@1A 75ns Single 1A 600V SOD-123FL Fast recovery/high efficiency diode ROHS | C499658 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | Single | 1A | -55℃~+150℃@(Tj) | 600V | |||
DEALS | Min: 10 Mult: 10 |
860
(0+860+0)In Stock | FR207G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.3V@2A 500ns Single 2A 1kV DO-15 Fast recovery/high efficiency diode ROHS | C499779 | DO-15 | Box-packed | 1.3V@2A | 5uA@1kV | 500ns | Single | 2A | -55℃~+150℃@(Tj) | 1kV | ||
Min: 1 Mult: 1 |
744
(0+1+743)In Stock | SDUR1640CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.01V@8A 34ns Dual Common Cathode 8A 400V TO-220AB Fast recovery/high efficiency diode ROHS | C139670 | TO-220AB | Tube-packed | 1.01V@8A | 60nA@400V | 34ns | Dual Common Cathode | 8A | -55℃~+150℃@(Tj) | 400V | |||
DEALS | Min: 10 Mult: 10
Full Reel: 5000
|
610
(0+530+80)In Stock | US1D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1V@1A 50ns Single 1A 200V SMA Fast recovery/high efficiency diode ROHS | C492894 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Single | 1A | -55℃~+150℃@(Tj) | 200V | ||
Min: 1 Mult: 1 |
606
(0+361+245)In Stock | SDUR2030CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.17V@10A 31ns Dual Common Cathode 10A 300V TO-220AB Fast recovery/high efficiency diode ROHS | C139672 | TO-220AB | Tube-packed | 1.17V@10A | 50nA@200V | 31ns | Dual Common Cathode | 10A | -55℃~+150℃@(Tj) | 300V | |||
Min: 1 Mult: 1 |
473
(0+0+473)In Stock | SDUR3060 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.7V@30A 48ns Single 30A 600V TO-220AC-2 Fast recovery/high efficiency diode ROHS | C493153 | TO-220AC-2 | Tube-packed | 1.7V@30A | 2uA@600V | 48ns | Single | 30A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
280
(0+280+0)In Stock | RS1GL | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.3V@1A 150ns Single 1A 400V SOD-123FL Fast recovery/high efficiency diode ROHS | C493160 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Single | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
255
(0+255+0)In Stock | MURS360 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.25V@3A 50ns Single 3A 600V SMC Fast recovery/high efficiency diode ROHS | C499770 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA@600V | 50ns | Single | 3A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 |
232
(0+232+0)In Stock | SDUR2040CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.07V@10A 30ns Dual Common Cathode 10A 400V TO-220AB Fast recovery/high efficiency diode ROHS | C139673 | TO-220AB | Tube-packed | 1.07V@10A | 60nA@400V | 30ns | Dual Common Cathode | 10A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 |
190
(0+0+190)In Stock | SDUR1620CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2V@8A Dual Common Cathode 200V TO-220AB Fast recovery/high efficiency diode ROHS | C5151538 | TO-220AB | Tube-packed | 1.2V@8A | 5uA@200V | - | Dual Common Cathode | - | - | 200V | |||
Min: 5 Mult: 5 |
170
(0+170+0)In Stock | SDUR460A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.37V@4A 32ns Single 4A 600V TO-220AC-2 Fast recovery/high efficiency diode ROHS | C499752 | TO-220AC-2 | Tube-packed | 1.37V@4A | 10nA@600V | 32ns | Single | 4A | -55℃~+150℃@(Tj) | 600V | |||
DEALS | Min: 10 Mult: 10 |
150
(0+150+0)In Stock | HER208G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.41V@2A 75ns Single 2A 1kV DO-15 Fast recovery/high efficiency diode ROHS | C499776 | DO-15 | Box-packed | 1.41V@2A | 3uA@1kV | 75ns | Single | 2A | -55℃~+150℃@(Tj) | 1kV | ||
Min: 1 Mult: 1 |
97
(0+86+11)In Stock | SDURK2060 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.5V@20A 28ns Single 20A 600V ITO-220AC Fast recovery/high efficiency diode ROHS | C492892 | ITO-220AC | Tube-packed | 1.5V@20A | 40nA@600V | 28ns | Single | 20A | -55℃~+150℃@(Tj) | 600V | |||
Min: 1 Mult: 1 |
87
(0+87+0)In Stock | SDURF10H60CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.58V@5A 32ns Dual Common Cathode 5A 600V ITO-220AB-3 Fast recovery/high efficiency diode ROHS | C499746 | ITO-220AB-3 | Tube-packed | 1.58V@5A | 100nA@600V | 32ns | Dual Common Cathode | 5A | -55℃~+125℃@(Tj) | 600V | |||
Min: 1 Mult: 1 |
47
(0+0+47)In Stock | SDUR1060 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 2.2V@10A 32ns 600V TO-220AC-2 Fast recovery/high efficiency diode ROHS | C5557985 | TO-220AC-2 | Tube-packed | 2.2V@10A | 10uA@600V | 32ns | - | - | -55℃~+150℃ | 600V | |||
Min: 1 Mult: 1 |
47
(0+0+47)In Stock | SDURF10P100B-1 | SMC(Sangdest Microelectronicstronic (Nanjing)) | ITO-220AC Fast recovery/high efficiency diode ROHS | C7471269 | ITO-220AC | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
45
(0+0+45)In Stock | SDUR1560 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@15A 31ns Single 15A 600V TO-220AC-2 Fast recovery/high efficiency diode ROHS | C493154 | TO-220AC-2 | Tube-packed | 1.1V@15A | 300nA@600V | 31ns | Single | 15A | -55℃~+175℃@(Tj) | 600V | |||
Min: 1 Mult: 1 |
45
(0+0+45)In Stock | SDURF2060CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | ITO-220AB Fast recovery/high efficiency diode ROHS | C493149 | ITO-220AB | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
42
(0+42+0)In Stock | SDURF1540CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.01V@8A 30ns Dual Common Cathode 15A 400V ITO-220AB-3 Fast recovery/high efficiency diode ROHS | C260376 | ITO-220AB-3 | Tube-packed | 1.01V@8A | 100nA@400V | 30ns | Dual Common Cathode | 15A | -55℃~+150℃@(Tj) | 400V | |||
30% OFF | Min: 1 Mult: 1 |
40
(0+40+0)In Stock | SDURF2020CTR | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.15V@10A 32ns 1 Pair Common Anode 10A 200V ITO-220AB-3 Fast recovery/high efficiency diode ROHS | C260380 | ITO-220AB-3 | Tube-packed | 1.15V@10A | 300nA@200V | 32ns | 1 Pair Common Anode | 10A | -55℃~+150℃@(Tj) | 200V | ||
Min: 5 Mult: 5
Full Reel: 3000
|
35
(0+35+0)In Stock | FR2K | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.3V@2A 500ns Single 2A 800V DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C260245 | DO-214AA(SMB) | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | Single | 2A | -55℃~+150℃@(Ta) | 800V | |||
Min: 1 Mult: 1 |
27
(0+0+27)In Stock | SDURF1060CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | ITO-220AB Fast recovery/high efficiency diode ROHS | C5557987 | ITO-220AB | Tube-packed | - | - | - | - | - | - | - |