Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Voltage
|
Operating Temperature
|
Clock Frequency
|
Maximum Propagation Delay
|
Source Current
|
Series
|
Type
|
Sink Current
|
Number of Bits per Element
|
Number of Elements
|
Input Capacitance
|
Quiescent Current (Iq)
|
Output Type
|
Trigger Type
|
Function
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Voltage
|
Operating Temperature
|
Clock Frequency
|
Maximum Propagation Delay
|
Source Current
|
Series
|
Type
|
Sink Current
|
Number of Bits per Element
|
Number of Elements
|
Input Capacitance
|
Quiescent Current (Iq)
|
Output Type
|
Trigger Type
|
Function
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | NTE74HC374 | NTE ELECTRONICS, INC. | 2V~6V 60MHz 28ns@6V,50pF D-Type 8 1 8uA DIP-20 Flip Flops ROHS | C6944028 | DIP-20 | Bag-packed | 2V~6V | -40℃~+85℃ | 60MHz | 28ns@6V,50pF | 7.8mA | 74HCSeries | D-Type | 7.8mA | 8 | 1 | 10pF | 8uA | - | 上升沿 | - | |||
Min: 1 Mult: 1 | 0 | NTE74LS377 | NTE ELECTRONICS, INC. | D-Type 4.75V~5.25V 8 1 30MHz 27ns@5V,15pF 28mA DIP-20 Flip Flops ROHS | C6944032 | DIP-20 | Bag-packed | 4.75V~5.25V | 0℃~+70℃ | 30MHz | 27ns@5V,15pF | 400uA | 74LSSeries | D-Type | 8mA | 8 | 1 | - | 28mA | - | 上升沿 | - | |||
Min: 1 Mult: 1 | 0 | NTE4027B | NTE ELECTRONICS, INC. | 3V~18V 13MHz 100ns@15V,50pF JK-Type 1 2 4uA DIP-16 Flip Flops ROHS | C5833634 | DIP-16 | Bag-packed | 3V~18V | -55℃~+125℃ | 13MHz | 100ns@15V,50pF | 8.8mA | 4000BSeries | JK-Type | 8.8mA | 1 | 2 | 7.5pF | 4uA | Supplementarytype | 上升沿 | 置位和复位 | |||
Min: 1 Mult: 1 | 0 | NTE74LS74A | NTE ELECTRONICS, INC. | 4.75V~5.25V 25MHz 40ns@5V,15pF D-Type 1 2 8mA DIP-14 Flip Flops ROHS | C6622709 | DIP-14 | Bag-packed | 4.75V~5.25V | 0℃~+70℃ | 25MHz | 40ns@5V,15pF | 400uA | 74LSSeries | D-Type | 8mA | 1 | 2 | - | 8mA | Supplementarytype | 上升沿 | 置位和复位 | |||
Min: 1 Mult: 1 | 0 | NTE74HC109 | NTE ELECTRONICS, INC. | 2V~6V 60MHz 30ns@6V,50pF JK-Type 1 2 4uA DIP-16 Flip Flops ROHS | C7016156 | DIP-16 | Bag-packed | 2V~6V | -40℃~+85℃ | 60MHz | 30ns@6V,50pF | 5.2mA | 74HCSeries | JK-Type | 5.2mA | 1 | 2 | 10pF | 4uA | Supplementarytype | 上升沿 | 置位和复位 | |||
Min: 1 Mult: 1 | 0 | NTE74C74 | NTE ELECTRONICS, INC. | 3V~15V D-Type 1 2 8MHz 60uA 150ns@10V,50pF PDIP-14 Flip Flops ROHS | C5816931 | PDIP-14 | Bag-packed | 3V~15V | -55℃~+125℃ | 8MHz | 150ns@10V,50pF | - | - | D-Type | - | 1 | 2 | 5pF | 60uA | Supplementarytype | 上升沿 | 置位和复位 | |||
Min: 1 Mult: 1 | 0 | NTE4013B | NTE ELECTRONICS, INC. | 3V~15V 15.5MHz 120ns@15V,50pF D-Type 14 2 16uA PDIP-14 Flip Flops ROHS | C5702220 | PDIP-14 | Bag-packed | 3V~15V | -40℃~+85℃ | 15.5MHz | 120ns@15V,50pF | 8.8mA | - | D-Type | 8.8mA | 14 | 2 | 5pF | 16uA | Supplementarytype | 上升沿 | 置位和复位 | |||
Min: 1 Mult: 1 | 0 | NTE74HCT174 | NTE ELECTRONICS, INC. | 4.5V~5.5V 50MHz 44ns@5V,50pF D-Type 6 1 8uA DIP-16 Flip Flops ROHS | C6721461 | DIP-16 | Bag-packed | 4.5V~5.5V | -40℃~+85℃ | 50MHz | 44ns@5V,50pF | 4.8mA | 74HCTSeries | D-Type | 4.8mA | 6 | 1 | 10pF | 8uA | - | 上升沿 | Reset | |||
Min: 1 Mult: 1 | 0 | NTE74LS107 | NTE ELECTRONICS, INC. | 4.75V~5.25V 30MHz 20ns@5V,15pF JK-Type 1 2 6mA DIP-14 Flip Flops ROHS | C6249229 | DIP-14 | Bag-packed | 4.75V~5.25V | 0℃~+70℃ | 30MHz | 20ns@5V,15pF | 400uA | 74LSSeries | JK-Type | 8mA | 1 | 2 | - | 6mA | Supplementarytype | 下降沿 | Reset | |||
Min: 1 Mult: 1 | 0 | NTE74HC273 | NTE ELECTRONICS, INC. | 2V~6V 35MHz 26ns@6V,50pF D-Type 8 1 8uA DIP-20 Flip Flops ROHS | C6134259 | DIP-20 | Bag-packed | 2V~6V | -40℃~+85℃ | 35MHz | 26ns@6V,50pF | 7.8mA | 74HCSeries | D-Type | 7.8mA | 8 | 1 | 10pF | 8uA | - | 上升沿 | Reset |