Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Voltage
|
Operating Temperature
|
Clock Frequency
|
Maximum Propagation Delay
|
Series
|
Function
|
Source Current
|
Type
|
Sink Current
|
Number of Bits per Element
|
Input Capacitance
|
Output Type
|
Quiescent Current (Iq)
|
Trigger Type
|
Number of Elements
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Supply Voltage
|
Operating Temperature
|
Clock Frequency
|
Maximum Propagation Delay
|
Series
|
Function
|
Source Current
|
Type
|
Sink Current
|
Number of Bits per Element
|
Input Capacitance
|
Output Type
|
Quiescent Current (Iq)
|
Trigger Type
|
Number of Elements
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | CD74HCT174M96120 | HARRIS | 4.5V~5.5V 25MHz 40ns@4.5V,50pF D-Type 6 8uA SOIC-16 Flip Flops ROHS | C3827047 | SOIC-16 | Bag-packed | 4.5V~5.5V | -55℃~+125℃ | 25MHz | 40ns@4.5V,50pF | 74HCTSeries | Reset | 4mA | D-Type | 4mA | 6 | 10pF | - | 8uA | 上升沿 | - | |||
Min: 1 Mult: 1 | 0 | CD40174BD3 | HARRIS | 3V~18V 16MHz 100ns@15V,50pF D-Type 6 1 20uA CDIP-16 Flip Flops ROHS | C3827058 | CDIP-16 | Bag-packed | 3V~18V | -55℃~+125℃ | 16MHz | 100ns@15V,50pF | - | Reset | 6.8mA | D-Type | 6.8mA | 6 | 5pF | - | 20uA | 上升沿 | 1 | |||
Min: 1 Mult: 1 | 0 | CD74FCT2574ATM | HARRIS | 4.75V~5.25V D-Type 8 1 500uA 6.5ns@5V,50pF SOIC-20 Flip Flops ROHS | C3827163 | SOIC-20 | Bag-packed | 4.75V~5.25V | -40℃~+85℃ | - | 6.5ns@5V,50pF | - | - | 15mA | D-Type | 64mA | 8 | 6pF | - | 500uA | 上升沿 | 1 | |||
Min: 1 Mult: 1 | 0 | CD74FCT374SM | HARRIS | D-Type 4.75V~5.25V 8 70MHz 8uA 6.6ns@5V,50pF SSOP-20 Flip Flops ROHS | C3827219 | SSOP-20 | Bag-packed | 4.75V~5.25V | 0℃~+70℃ | 70MHz | 6.6ns@5V,50pF | 74FCTSeries | - | 48mA | D-Type | 15mA | 8 | 10pF | - | 8uA | 上升沿 | - | |||
Min: 1 Mult: 1 | 0 | CD74HCT273MR2499 | HARRIS | 4.5V~5.5V 50MHz 30ns@4.5V,50pF D-Type 8 8uA SOIC-20 Flip Flops ROHS | C3827281 | SOIC-20 | Bag-packed | 4.5V~5.5V | -55℃~+125℃ | 50MHz | 30ns@4.5V,50pF | 74HCTSeries | Reset | 4mA | D-Type | 4mA | 8 | 10pF | - | 8uA | 上升沿 | - | |||
Min: 1 Mult: 1 | 0 | CD4027AD3 | HARRIS | JK-Type 3V~12V 1 2 8MHz 1uA 200ns@10V,15pF CDIP-16 Flip Flops ROHS | C3827476 | CDIP-16 | Bag-packed | 3V~12V | -55℃~+125℃ | 8MHz | 200ns@10V,15pF | - | 置位和复位 | - | JK-Type | - | 1 | 5pF | 互补型 | 1uA | 上升沿 | 2 | |||
Min: 1 Mult: 1 | 0 | CD74FCT2823BTQM | HARRIS | 4.75V~5.25V D-Type 9 1 500uA 20ns@5V,300pF QSOP-24 Flip Flops ROHS | C3827492 | QSOP-24 | Bag-packed | 4.75V~5.25V | -40℃~+85℃ | - | 20ns@5V,300pF | - | - | 15mA | D-Type | 48mA | 9 | 10pF | - | 500uA | 上升沿 | 1 | |||
Min: 1 Mult: 1 | 0 | CD74FCT574ATM | HARRIS | D-Type 4.75V~5.25V 8 1 70MHz 8uA 6.6ns@5V,50pF SOIC-20 Flip Flops ROHS | C3827530 | SOIC-20 | Bag-packed | 4.75V~5.25V | 0℃~+70℃ | 70MHz | 6.6ns@5V,50pF | - | - | 15mA | D-Type | 48mA | 8 | 10pF | - | 8uA | 上升沿 | 1 | |||
Min: 1 Mult: 1 | 0 | CD74HCT377EX | HARRIS | 4.5V~5.5V 50MHz 38ns@4.5V,50pF D-Type 8 1 8uA SOIC-20 Flip Flops ROHS | C3827588 | SOIC-20 | Bag-packed | 4.5V~5.5V | -55℃~+125℃ | 50MHz | 38ns@4.5V,50pF | 74HCTSeries | - | 4mA | D-Type | 4mA | 8 | 10pF | - | 8uA | 上升沿 | 1 | |||
Min: 1 Mult: 1 | 0 | CD74FCT162Q374ATMT | HARRIS | D-Type 4.5V~5.5V 8 500uA 8.5ns@5V,50pF TSSOP-48 Flip Flops ROHS | C3825860 | TSSOP-48 | Bag-packed | 4.5V~5.5V | -40℃~+85℃ | - | 8.5ns@5V,50pF | - | - | 12mA | D-Type | 12mA | 8 | 4.5pF | - | 500uA | 上升沿 | - | |||
Min: 1 Mult: 1 | 0 | CD74FCT574E | HARRIS | D-Type 4.75V~5.25V 8 1 70MHz 8uA PDIP-20 Flip Flops ROHS | C3825864 | PDIP-20 | Bag-packed | 4.75V~5.25V | 0℃~+70℃ | 70MHz | - | 74FCTSeries | - | 15mA | D-Type | 48mA | 8 | 10pF | - | 8uA | 上升沿 | 1 | |||
Min: 1 Mult: 1 | 0 | CD54HC534F | HARRIS | D-Type 2V~6V 8 60MHz 8uA 28ns@6V,50pF CDIP-20 Flip Flops ROHS | C3825960 | CDIP-20 | Bag-packed | 2V~6V | -55℃~+125℃ | 60MHz | 28ns@6V,50pF | 54HCSeries | - | 7.8mA | D-Type | 7.8mA | 8 | 10pF | - | 8uA | 上升沿 | - | |||
Min: 1 Mult: 1 | 0 | CD74FCT374ATM | HARRIS | D-Type 4.75V~5.25V 8 1 70MHz 8uA 6.6ns@5V,50pF SOIC-20 Flip Flops ROHS | C3825983 | SOIC-20 | Bag-packed | 4.75V~5.25V | 0℃~+70℃ | 70MHz | 6.6ns@5V,50pF | - | - | 15mA | D-Type | 48mA | 8 | 10pF | - | 8uA | 上升沿 | 1 | |||
Min: 1 Mult: 1 | 0 | CD74FCT16374ETMT | HARRIS | D-Type 4.5V~5.5V 8 2 500uA 3.7ns@5V,50pF TSSOP-48 Flip Flops ROHS | C3825990 | TSSOP-48 | Bag-packed | 4.5V~5.5V | -40℃~+85℃ | - | 3.7ns@5V,50pF | - | - | 32mA | D-Type | 64mA | 8 | 4.5pF | - | 500uA | 上升沿 | 2 | |||
Min: 1 Mult: 1 | 0 | CD74FCT2574ATQM | HARRIS | 4.75V~5.25V D-Type 8 1 500uA 6.5ns@5V,50pF QSOP-20 Flip Flops ROHS | C3826135 | QSOP-20 | Bag-packed | 4.75V~5.25V | -40℃~+85℃ | - | 6.5ns@5V,50pF | - | - | 15mA | D-Type | 64mA | 8 | 6pF | - | 500uA | 上升沿 | 1 | |||
Min: 1 Mult: 1 | 0 | CD54HC374F | HARRIS | D-Type 2V~6V 8 60MHz 8uA 28ns@6V,50pF CDIP-20 Flip Flops ROHS | C3826137 | CDIP-20 | Bag-packed | 2V~6V | -55℃~+125℃ | 60MHz | 28ns@6V,50pF | 54HCSeries | - | 7.8mA | D-Type | 7.8mA | 8 | 10pF | - | 8uA | 上升沿 | - | |||
Min: 1 Mult: 1 | 0 | CD74HCT107M | HARRIS | 4.5V~5.5V 56MHz 43ns@4.5V,50pF JK-Type 1 4uA SOIC-16 Flip Flops ROHS | C3826149 | SOIC-16 | Bag-packed | 4.5V~5.5V | -55℃~+125℃ | 56MHz | 43ns@4.5V,50pF | 74HCTSeries | Reset | 4mA | JK-Type | 4mA | 1 | 10pF | 互补型 | 4uA | 下降沿 | - | |||
Min: 1 Mult: 1 | 0 | CD74FCT574ATE | HARRIS | 4.75V~5.25V D-Type 8 1 8uA 5.6ns@5V,50pF PDIP-20 Flip Flops ROHS | C3826154 | PDIP-20 | Bag-packed | 4.75V~5.25V | 0℃~+70℃ | - | 5.6ns@5V,50pF | - | - | 15mA | D-Type | 48mA | 8 | 10pF | - | 8uA | 上升沿 | 1 | |||
Min: 1 Mult: 1 | 0 | CD74FCT574CTQM | HARRIS | D-Type 4.75V~5.25V 8 1 70MHz 8uA 6.6ns@5V,50pF QSOP-20 Flip Flops ROHS | C3826156 | QSOP-20 | Bag-packed | 4.75V~5.25V | 0℃~+70℃ | 70MHz | 6.6ns@5V,50pF | - | - | 15mA | D-Type | 48mA | 8 | 10pF | - | 8uA | 上升沿 | 1 | |||
Min: 1 Mult: 1 | 0 | CD74FCT162374ATSM | HARRIS | D-Type 4.5V~5.5V 8 2 500uA 6.5ns@5V,50pF SSOP-48 Flip Flops ROHS | C3826254 | SSOP-48 | Bag-packed | 4.5V~5.5V | -40℃~+85℃ | - | 6.5ns@5V,50pF | - | - | 24mA | D-Type | 24mA | 8 | 4.5pF | - | 500uA | 上升沿 | 2 | |||
Min: 1 Mult: 1 | 0 | CD74AC109M | HARRIS | 1.5V~5.5V 100MHz 10.3ns@5V,50pF 1 2 4uA SOIC-16 Flip Flops ROHS | C3826261 | SOIC-16 | Bag-packed | 1.5V~5.5V | -55℃~+125℃ | 100MHz | 10.3ns@5V,50pF | 74ACSeries | 置位和复位 | 24mA | - | 24mA | 1 | 10pF | 互补型 | 4uA | 上升沿 | 2 | |||
Min: 1 Mult: 1 | 0 | CD74FCT16374CTMT | HARRIS | D-Type 4.5V~5.5V 8 2 500uA 5.2ns@5V,50pF TSSOP-48 Flip Flops ROHS | C3826292 | TSSOP-48 | Bag-packed | 4.5V~5.5V | -40℃~+85℃ | - | 5.2ns@5V,50pF | - | - | 32mA | D-Type | 64mA | 8 | 4.5pF | - | 500uA | 上升沿 | 2 | |||
Min: 1 Mult: 1 | 0 | CD40174BK | HARRIS | - Flip Flops ROHS | C3826429 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CD74AC273SM | HARRIS | 1.5V~5.5V 100MHz 13.5ns@5V,50pF D-Type 8 1 8uA SSOP-20 Flip Flops ROHS | C3826458 | SSOP-20 | Bag-packed | 1.5V~5.5V | -55℃~+125℃ | 100MHz | 13.5ns@5V,50pF | 74ACSeries | Reset | 24mA | D-Type | 24mA | 8 | 10pF | - | 8uA | 上升沿 | 1 | |||
Min: 1 Mult: 1 | 0 | CD74FCT374CTM | HARRIS | D-Type 4.75V~5.25V 8 1 70MHz 8uA 6.6ns@5V,50pF SOIC-20 Flip Flops ROHS | C3826762 | SOIC-20 | Bag-packed | 4.75V~5.25V | 0℃~+70℃ | 70MHz | 6.6ns@5V,50pF | - | - | 15mA | D-Type | 48mA | 8 | 10pF | - | 8uA | 上升沿 | 1 |