Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 5000
|
9260
(0+8170+1090)In Stock | 8205LA | Shenzhen Fuman Elec | TSSOP-8 MOSFETs ROHS | C7420387 | TSSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 4000
|
3970
(0+3970+0)In Stock | 9926A | Shenzhen Fuman Elec | 20V 6A 2W 30mΩ@4.5V,6A 1V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS | C85679 | SOIC-8 | Tape & Reel (TR) | 20V | 6A | 2W | 30mΩ@4.5V,6A | 1V@250uA | 2 N-Channel | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2950
(0+0+2950)In Stock | 2302M | Shenzhen Fuman Elec | SOT-23 MOSFETs ROHS | C19190096 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
8% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
2485
(0+2485+0)In Stock | 6888K | Shenzhen Fuman Elec | 68V 80A 7.9mΩ@10V,30A 108W 3V@250uA 1PCSNChannel TO-252-2 MOSFETs ROHS | C841306 | TO-252-2 | Tape & Reel (TR) | 68V | 80A | 108W | 7.9mΩ@10V,30A | 3V@250uA | 1PCSNChannel | 312pF@25V | 3.988nF@25V | 78nC@10V | -55℃~+150℃@(Tj) | - | ||
DEALS | Min: 1 Mult: 1
Full Reel: 2500
|
2215
(0+2200+15)In Stock | FM4080K/H | Shenzhen Fuman Elec | TO-252 MOSFETs ROHS | C2932016 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
|
2205
(0+2205+0)In Stock | 3090K | Shenzhen Fuman Elec | 30V 90A 4mΩ@10V,20A 84W 1.5V@250uA 1PCSNChannel TO-252-2 MOSFETs ROHS | C841304 | TO-252-2 | Tape & Reel (TR) | 30V | 90A | 84W | 4mΩ@10V,20A | 1.5V@250uA | 1PCSNChannel | 240pF@15V | 1.98nF@15V | 45nC@10V | -55℃~+175℃@(Tj) | - | |||
DEALS | Min: 1 Mult: 1
Full Reel: 2500
|
2129
(0+2129+0)In Stock | 2060K. | Shenzhen Fuman Elec | TO-252-2 MOSFETs ROHS | C841300 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 50 Mult: 50
Full Reel: 3000
|
1950
(0+0+1950)In Stock | 2301M | Shenzhen Fuman Elec | SOT-23 MOSFETs ROHS | C19630733 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1210
(0+1210+0)In Stock | 3407/H | Shenzhen Fuman Elec | 30V 4A 39mΩ@10V,4A 1.36W 1.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C2932006 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 1.36W | 39mΩ@10V,4A | 1.5V@250uA | 1PCSPChannel | 66pF@15V | 522pF@15V | 6.1nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
1185
(0+0+1185)In Stock | 45N18 | Shenzhen Fuman Elec | 45V 20A 20W 15mΩ@10V,15A 1.5V@250uA 1PCSNChannel SOP-8 MOSFETs ROHS | C2932020 | SOP-8 | Tape & Reel (TR) | 45V | 20A | 20W | 15mΩ@10V,15A | 1.5V@250uA | 1PCSNChannel | 56pF@20V | 560pF@20V | 13.2nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 800
|
632
(0+0+632)In Stock | 055N85 | Shenzhen Fuman Elec | 85V 110A 202W 5.5mΩ@10V,40A 4V@250uA 1PCSNChannel TO-263-2 MOSFETs ROHS | C2932024 | TO-263-2 | Tape & Reel (TR) | 85V | 110A | 202W | 5.5mΩ@10V,40A | 4V@250uA | 1PCSNChannel | 256pF@25V | 5.56nF@25V | 152nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
493
(0+493+0)In Stock | 4080K | Shenzhen Fuman Elec | TO-252-2 MOSFETs ROHS | C841305 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
298
(0+298+0)In Stock | 3080K | Shenzhen Fuman Elec | TO-252-2 MOSFETs ROHS | C841303 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
60
(0+60+0)In Stock | .8205S/P | Shenzhen Fuman Elec | 20V 6A 1.68W 1.4V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C2887492 | SOT-23-6 | Tape & Reel (TR) | 20V | 6A | 1.68W | - | 1.4V@250uA | 2 N-Channel | 72pF@8V | 511pF@8V | 6.18nC@10V | -55℃~+150℃@(Tj) | Common Drain | |||
DEALS | Min: 1 Mult: 1
Full Reel: 2500
|
50
(0+0+50)In Stock | 3040K/H | Shenzhen Fuman Elec | 30V 40A 50W 5.8mΩ@10V,20A 1.6V@250uA 1PCSNChannel TO-252-2 MOSFETs ROHS | C2932012 | TO-252-2 | Tape & Reel (TR) | 30V | 40A | 50W | 5.8mΩ@10V,20A | 1.6V@250uA | 1PCSNChannel | 141pF@15V | 1.019nF@15V | 19nC@10V | -55℃~+175℃@(Tj) | - | ||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
50
(0+0+50)In Stock | TC736 | Shenzhen Fuman Elec | SOT-23 MOSFETs ROHS | C2932001 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
|
44
(0+0+44)In Stock | 2080K | Shenzhen Fuman Elec | 20V 80A 88W 3.4mΩ@4.5V,30A 800mV@250uA 1PCSNChannel TO-252-2 MOSFETs ROHS | C2932010 | TO-252-2 | Tape & Reel (TR) | 20V | 80A | 88W | 3.4mΩ@4.5V,30A | 800mV@250uA | 1PCSNChannel | 356pF@10V | 2.56nF@10V | 38nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
25
(0+0+25)In Stock | FM6040K | Shenzhen Fuman Elec | 60V 40A 62.8W 16mΩ@10V,20A 1.6V@250uA 1PCSNChannel TO-252-2 MOSFETs ROHS | C2932021 | TO-252-2 | Tape & Reel (TR) | 60V | 40A | 62.8W | 16mΩ@10V,20A | 1.6V@250uA | 1PCSNChannel | 64pF@25V | 1.345nF@25V | 12.5nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
22
(0+0+22)In Stock | TC840 | Shenzhen Fuman Elec | SOT-23 MOSFETs ROHS | C2932000 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
15
(0+0+15)In Stock | 4060K | Shenzhen Fuman Elec | 40V 60A 42W 6.8mΩ@10V,30A 1.65V@250uA 1PCSNChannel TO-252-2 MOSFETs ROHS | C2932018 | TO-252-2 | Tape & Reel (TR) | 40V | 60A | 42W | 6.8mΩ@10V,30A | 1.65V@250uA | 1PCSNChannel | 176pF@20V | 2.246nF@20V | 52nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 30H15K/H | Shenzhen Fuman Elec | TO-252 MOSFETs ROHS | C2932015 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 8205K | Shenzhen Fuman Elec | 20V 6A 35mΩ@4.5V,6A 650mV@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C2932007 | SOT-23-6 | Tape & Reel (TR) | 20V | 6A | - | 35mΩ@4.5V,6A | 650mV@250uA | 2 N-Channel | - | - | - | -55℃~+150℃@(Tj) | Common Drain | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2301/C | Shenzhen Fuman Elec | 17V 2A 650mW 95mΩ@4.5V,1A 600mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C2932002 | SOT-23 | Tape & Reel (TR) | 17V | 2A | 650mW | 95mΩ@4.5V,1A | 600mV@250uA | 1PCSPChannel | 42pF@10V | 332pF@10V | 3nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | 40H13A | Shenzhen Fuman Elec | 40V 130A 205W 2.8mΩ@10V,40A 1.6V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C2932019 | TO-220 | Tube-packed | 40V | 130A | 205W | 2.8mΩ@10V,40A | 1.6V@250uA | 1PCSNChannel | 654pF@25V | 6.88nF@25V | 148nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | 2301 | Shenzhen Fuman Elec | 18V 2.8A 1.25W 85mΩ@4.5V,1A 1.1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C86773 | SOT-23 | Tape & Reel (TR) | 18V | 2.8A | 1.25W | 85mΩ@4.5V,1A | 1.1V@250uA | 1PCSPChannel | - | - | - | - | - |