Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
1140
(0+0+1140)In Stock | HT2301ARTZ | HTCSEMI | 20V 3.5A 1W 64mΩ@4.5V,3.5A 700mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C2886390 | SOT-23 | Tape & Reel (TR) | 20V | 3.5A | 1W | 64mΩ@4.5V,3.5A | 700mV@250uA | 55pF@10V | 1PCSPChannel | 405pF@10V | 3.3nC@2.5V | -55℃~+150℃@(Tj) | |||
8% OFF | Min: 1 Mult: 1
Full Reel: 500
|
1098
(0+0+1098)In Stock | HT65NF06ASZ | HTCSEMI | 60V 65A 15mΩ@10V,25A 120W 4V@250uA 1PCSNChannel TO-263 MOSFETs ROHS | C2874951 | TO-263 | Tape & Reel (TR) | 60V | 65A | 120W | 15mΩ@10V,25A | 4V@250uA | 70pF@25V | 1PCSNChannel | 1.05nF@25V | 32nC@10V | -55℃~+175℃@(Tj) | ||
4% OFF | Min: 1 Mult: 1
Full Reel: 500
|
361
(0+141+220)In Stock | HT55NF06ASZ | HTCSEMI | - MOSFETs ROHS | C2874953 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
8% OFF | Min: 1 Mult: 1
Full Reel: 500
|
73
(0+0+73)In Stock | HT75NF75ASZ | HTCSEMI | 80V 80A 8mΩ@10V,37.5A 173W 4V@250uA 1PCSNChannel TO-263 MOSFETs ROHS | C2874954 | TO-263 | Tape & Reel (TR) | 80V | 80A | 173W | 8mΩ@10V,37.5A | 4V@250uA | 210pF@25V | 1PCSNChannel | 2.6nF@25V | 80nC@10V | - | ||
Min: 1 Mult: 1 |
6
(0+0+6)In Stock | HT65NF06ATZ | HTCSEMI | 60V 65A 15mΩ@10V,25A 120W 4V@250uA 1PCSNChannel TO-220AB-3 MOSFETs ROHS | C2874952 | TO-220AB-3 | Tube-packed | 60V | 65A | 120W | 15mΩ@10V,25A | 4V@250uA | 70pF@25V | 1PCSNChannel | 1.05nF@25V | 32nC@10V | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
1
(0+0+1)In Stock | HT100NF80ASZ | HTCSEMI | 80V 100A 8mΩ@10V,37.5A 173W 4V@250uA 1PCSNChannel TO-263 MOSFETs ROHS | C2874956 | TO-263 | Tape & Reel (TR) | 80V | 100A | 173W | 8mΩ@10V,37.5A | 4V@250uA | 210pF@25V | 1PCSNChannel | 2.6nF@25V | 80nC@10V | - | |||
Min: 1 Mult: 1 | 0 | HT75NF75ATZ | HTCSEMI | 80V 80A 8mΩ@10V,37.5A 173W 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C2874955 | TO-220 | Tube-packed | 80V | 80A | 173W | 8mΩ@10V,37.5A | 4V@250uA | 210pF@25V | 1PCSNChannel | 2.6nF@25V | 80nC@10V | - |