Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 8000
|
15140
(0+15140+0)In Stock | WPM2031-3/TR | WILLSEMI(Will Semicon) | 20V 600mA 495mΩ@4.5V,450mA 360mW 650mV@250uA 1PCSPChannel SOT-723 MOSFETs ROHS | C240201 | SOT-723 | Tape & Reel (TR) | 20V | 600mA | 495mΩ@4.5V,450mA | 360mW | 650mV@250uA | 10.2pF@10V | 1PCSPChannel | 74pF@10V | 1.67nC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FDFC2P100 | onsemi | 20V 3A 1.5W 150mΩ@3A,4.5V 1.5V@250uA 1PCSPChannel SuperSOT-6 MOSFETs ROHS | C3280201 | SuperSOT-6 | Tape & Reel (TR) | 20V | 3A | 150mΩ@3A,4.5V | 1.5W | 1.5V@250uA | - | 1PCSPChannel | 445pF@10V | 4.7nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM15N50CZ C0G | Taiwan Semiconductor | 500V 14A 440mΩ@7A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C3290201 | TO-220 | Tube-packed | 500V | 14A | 440mΩ@7A,10V | - | 4V@250uA | - | 1PCSNChannel | 2.263nF@25V | 39nC@10V | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | DMG3402LQ-13 | Diodes Incorporated | 30V 4A 52mΩ@4A,10V 1.4W 1.4V@250uA 1PCSNChannel SOT-23-3 MOSFETs ROHS | C6540201 | SOT-23-3 | Tape & Reel (TR) | 30V | 4A | 52mΩ@4A,10V | 1.4W | 1.4V@250uA | - | 1PCSNChannel | 464pF@15V | 11.7nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
|
11
(0+6+5)In Stock | AP4563GH-VB | VBsemi Elec | 40V 50A 14mΩ@10V,50A 1PCSNChannel+1PCSPChannel TO-252-4 MOSFETs ROHS | C3040201 | TO-252-4 | Tape & Reel (TR) | 40V | 50A | 14mΩ@10V,50A | - | - | - | 1PCSNChannel+1PCSPChannel | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
20
(0+0+20)In Stock | MS6001Y | miracle | 60V 111A 2.3mΩ 1PCSNChannel PDFN5x6 MOSFETs ROHS | C17702010 | PDFN5x6 | Tape & Reel (TR) | 60V | 111A | 2.3mΩ | - | - | - | 1PCSNChannel | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MU6001T | miracle | 60V 320mA 3Ω 1PCSNChannel SOT-23 MOSFETs ROHS | C17702014 | SOT-23 | Tape & Reel (TR) | 60V | 320mA | 3Ω | - | - | - | 1PCSNChannel | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | MGZ31N65 | miracle | 650V 6.5A 230mΩ DFN8x8-3L MOSFETs ROHS | C17702018 | DFN8x8-3L | Tape & Reel (TR) | 650V | 6.5A | 230mΩ | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2200
(0+0+2200)In Stock | MU3001T | miracle | 30V 5.7A 19mΩ 1PCSNChannel SOT-23 MOSFETs ROHS | C17702015 | SOT-23 | Tape & Reel (TR) | 30V | 5.7A | 19mΩ | - | - | - | 1PCSNChannel | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | MU3002V | miracle | 30V 4A 39mΩ 1PCSPChannel SOT23-3L MOSFETs ROHS | C17702016 | SOT23-3L | Tape & Reel (TR) | 30V | 4A | 39mΩ | - | - | - | 1PCSPChannel | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
20
(0+0+20)In Stock | IRFR210PBF-VB | VBsemi Elec | 200V 4A 810mΩ 1PCSNChannel TO-252 MOSFETs ROHS | C19190201 | TO-252 | Tape & Reel (TR) | 200V | 4A | 810mΩ | - | - | - | 1PCSNChannel | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
20
(0+0+20)In Stock | MS0002Y | miracle | 100V 91A 6.5mΩ 1PCSNChannel PDFN5x6 MOSFETs ROHS | C17702012 | PDFN5x6 | Tape & Reel (TR) | 100V | 91A | 6.5mΩ | - | - | - | 1PCSNChannel | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | MSB001Y | miracle | 120V 132A 6mΩ 1PCSNChannel PDFN5x6 MOSFETs ROHS | C17702013 | PDFN5x6 | Tape & Reel (TR) | 120V | 132A | 6mΩ | - | - | - | 1PCSNChannel | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
80
(0+0+80)In Stock | MU3003V | miracle | 30V 4.3A 39mΩ 1PCSPChannel SOT23-3L MOSFETs ROHS | C17702017 | SOT23-3L | Tape & Reel (TR) | 30V | 4.3A | 39mΩ | - | - | - | 1PCSPChannel | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
20
(0+0+20)In Stock | MS0003Y | miracle | 100V 91A 6.5mΩ 1PCSNChannel PDFN5x6 MOSFETs ROHS | C17702011 | PDFN5x6 | Tape & Reel (TR) | 100V | 91A | 6.5mΩ | - | - | - | 1PCSNChannel | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | MMBF0201NLT1G | onsemi | 20V 300mA 225mW 1Ω@10V,300mA 2.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C152547 | SOT-23 | Tape & Reel (TR) | 20V | 300mA | 1Ω@10V,300mA | 225mW | 2.4V@250uA | - | 1PCSNChannel | 45pF@5V | - | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XP231N02013R-G | Torex Semicon | 30V 200A 5Ω@10mA,4.5V 350mW 1.8V@250uA 1PCSNChannel SOT-323-3 MOSFETs ROHS | C3280233 | SOT-323-3 | Tape & Reel (TR) | 30V | 200A | 5Ω@10mA,4.5V | 350mW | 1.8V@250uA | - | 1PCSNChannel | 6.5pF@10V | 180pC@10V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MVMBF0201NLT1G | onsemi | 20V 300mA 1Ω@300mA,10V 225mW 2.4V@250uA 1PCSNChannel SOT-23-3 MOSFETs ROHS | C891846 | SOT-23-3 | Tape & Reel (TR) | 20V | 300mA | 1Ω@300mA,10V | 225mW | 2.4V@250uA | - | 1PCSNChannel | 45pF@5V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XP231N0201TR-G | Torex Semicon | 30V 200mA 5Ω@10mA,4.5V 400mW 1.8V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C6362505 | SOT-23(TO-236) | Tape & Reel (TR) | 30V | 200mA | 5Ω@10mA,4.5V | 400mW | 1.8V@250uA | - | 1PCSNChannel | 6.5pF@10V | 180pC@10V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XP231P0201TR-G | Torex Semicon | 30V 200mA 5Ω@100mA,4.5V 400mW 1.2V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C6616842 | SOT-23 | Tape & Reel (TR) | 30V | 200mA | 5Ω@100mA,4.5V | 400mW | 1.2V@250uA | - | 1PCSPChannel | 34pF@10V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XP231P02013R-G | Torex Semicon | 30V 200mA 5Ω@100mA,4.5V 350mW 1.2V@250uA 1PCSPChannel SOT-323-3 MOSFETs ROHS | C3280234 | SOT-323-3 | Tape & Reel (TR) | 30V | 200mA | 5Ω@100mA,4.5V | 350mW | 1.2V@250uA | - | 1PCSPChannel | 34pF@10V | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
140
(0+0+140)In Stock | MMBF0201NL-HXY | HXY MOSFET | 20V 2.3A 48mΩ 1PCSNChannel SOT-23 MOSFETs ROHS | C22366710 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 48mΩ | - | - | - | 1PCSNChannel | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RQJ0201UGDQA#H1 | RENESAS | - MOSFETs ROHS | C3276490 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | MMBF0201NLT1G-VB | VBsemi Elec | 20V 6A 28mΩ@4.5V,5A 2.1W 1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C558194 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 28mΩ@4.5V,5A | 2.1W | 1V@250uA | 55pF@10V | 1PCSNChannel | 865pF@10V | 8.8nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | PJL9812_R2_00201 | PANJIT International | 30V 6A 35mΩ@6A,10V 2W 1.3V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C17610345 | SOP-8 | Tape & Reel (TR) | 30V | 6A | 35mΩ@6A,10V | 2W | 1.3V@250uA | - | 2 N-Channel | 421pF@15V | 5.1nC@4.5V | -55℃~+150℃@(Tj) |