Results: 4
Package
Average Rectified Current (Io)
Diode Configuration
Forward Voltage (Vf@If)
Operating Temperature
Power Dissipation
Reverse Leakage Current
Reverse Recovery Time (trr)
Reverse Voltage (Vr)
Results: 4
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Reverse Voltage (Vr)
Operating Temperature
Power Dissipation
Diode Configuration
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Reverse Leakage Current
Average Rectified Current (Io)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Reverse Voltage (Vr)
Operating Temperature
Power Dissipation
Diode Configuration
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Reverse Leakage Current
Average Rectified Current (Io)
Min: 50
Mult: 50
Full Reel: 3000
0
1N4148W YFSEMI 100V -55℃~+150℃@(Tj) 400mW Single 1.5V@300mA 8ns 1μA@75V 300mA SOD-123 Switching Diode ROHS C2887613 SOD-123 Tape & Reel (TR) 100V-55℃~+150℃@(Tj)400mWSingle1.5V@300mA8ns1μA@75V300mA
Min: 20
Mult: 20
Full Reel: 3000
0
BAV21W YFSEMI 250V -55℃~+150℃@(Tj) 500mW Single 1.25V@200mA 50ns 100nA@250V 250mA SOD-123 Switching Diode ROHS C2887578 SOD-123 Tape & Reel (TR) 250V-55℃~+150℃@(Tj)500mWSingle1.25V@200mA50ns100nA@250V250mA
Min: 50
Mult: 50
Full Reel: 3000
0
1N4148WS YFSEMI 75V 200mW +150℃@(Tj) Single 1V@10mA 4ns 5μA@75V 150mA SOD-323 Switching Diode ROHS C2887614 SOD-323 Tape & Reel (TR) 75V+150℃@(Tj)200mWSingle1V@10mA4ns5μA@75V150mA
Min: 20
Mult: 20
Full Reel: 3000
0
BAV21WS YFSEMI 250V -55℃~+150℃@(Tj) 500mW Single 1.25V@200mA 50ns 100nA@250V 250mA SOD-323 Switching Diode ROHS C2887579 SOD-323 Tape & Reel (TR) 250V-55℃~+150℃@(Tj)500mWSingle1.25V@200mA50ns100nA@250V250mA
SSL encrypted
payment