Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8DTHE3_A/I | Vishay Intertech | 200V 1V@8A 30ns 8A TO-263AB Switching Diode ROHS | C17428237 | TO-263AB | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@200V | 8A | - | |||
Min: 1 Mult: 1 | 0 | UGB8HTHE3_A/P | Vishay Intertech | 500V 1.75V@8A 50ns 8A TO-263AB Switching Diode ROHS | C17511803 | TO-263AB | Tube-packed | 500V | -55℃~+150℃ | 1.75V@8A | 50ns | 30uA@500V | 8A | - | |||
Min: 1 Mult: 1 | 0 | UGF8ATHE3_A/P | Vishay Intertech | 50V 1V@8A 30ns 8A ITO-220AC Switching Diode ROHS | C17329131 | ITO-220AC | Tube-packed | 50V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@50V | 8A | - | |||
Min: 1 Mult: 1 | 0 | UGF8GTHE3_A/P | Vishay Intertech | 400V 1.25V@8A 50ns 8A ITO-220AC Switching Diode ROHS | C17699692 | ITO-220AC | Tube-packed | 400V | -40℃~+150℃ | 1.25V@8A | 50ns | 10uA@400V | 8A | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8FTHE3_A/I | Vishay Intertech | TO-263AB Switching Diode ROHS | C17665468 | TO-263AB | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UGF8JTHE3_A/P | Vishay Intertech | 600V 1.75V@8A 50ns 8A ITO-220AC Switching Diode ROHS | C17381226 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 1.75V@8A | 50ns | 30uA@600V | 8A | - | |||
Min: 1 Mult: 1 | 0 | UGF8CTHE3_A/P | Vishay Intertech | 50V 1V@8A 30ns 8A ITO-220AC Switching Diode ROHS | C17388801 | ITO-220AC | Tube-packed | 50V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@50V | 8A | - | |||
Min: 1 Mult: 1 | 0 | UGF8DTHE3_A/P | Vishay Intertech | 200V 1V@8A 30ns 8A ITO-220AC Switching Diode ROHS | C17391130 | ITO-220AC | Tube-packed | 200V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@200V | 8A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAW56WTHE3-TP | MCC(Micro Commercial Components) | 75V 1 Pair Common Anode 1.25V@150mA 150mA SOT-323 Switching Diode ROHS | C17469888 | SOT-323 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 150mA | 1 Pair Common Anode | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8BTHE3_A/I | Vishay Intertech | 100V 1V@8A 30ns 8A TO-263AB Switching Diode ROHS | C17461703 | TO-263AB | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@100V | 8A | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8JTHE3_A/I | Vishay Intertech | 600V 1.75V@8A 50ns 8A TO-263AB Switching Diode ROHS | C17629011 | TO-263AB | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.75V@8A | 50ns | 30uA@600V | 8A | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8HTHE3_A/I | Vishay Intertech | 500V 1.75V@8A 50ns 8A TO-263AB Switching Diode ROHS | C17316466 | TO-263AB | Tape & Reel (TR) | 500V | -55℃~+150℃ | 1.75V@8A | 50ns | 30uA@500V | 8A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS16WTHE3-TP | MCC(Micro Commercial Components) | SOT-323 Switching Diode ROHS | C17259787 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UGB8DTHE3_A/P | Vishay Intertech | 200V 1V@8A 30ns 8A TO-263AB Switching Diode ROHS | C17564845 | TO-263AB | Tube-packed | 200V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@200V | 8A | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8CTHE3_A/I | Vishay Intertech | TO-263AB Switching Diode ROHS | C17550249 | TO-263AB | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8GTHE3_A/I | Vishay Intertech | 400V 1.25V@8A 50ns 8A TO-263AB Switching Diode ROHS | C17202529 | TO-263AB | Tape & Reel (TR) | 400V | -40℃~+150℃ | 1.25V@8A | 50ns | 10uA@400V | 8A | - | |||
Min: 1 Mult: 1 | 0 | UGB8CTHE3_A/P | Vishay Intertech | 150V 1V@8A 30ns 8A TO-263AB Switching Diode ROHS | C17671803 | TO-263AB | Tube-packed | 150V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@150V | 8A | - | |||
Min: 1 Mult: 1 | 0 | UGB8GTHE3_A/P | Vishay Intertech | 400V 1.25V@8A 50ns 8A TO-263AB Switching Diode ROHS | C17190512 | TO-263AB | Tube-packed | 400V | -40℃~+150℃ | 1.25V@8A | 50ns | 10uA@400V | 8A | - | |||
Min: 1 Mult: 1 | 0 | UGF8FTHE3_A/P | Vishay Intertech | 300V 1.25V@8A 50ns 8A ITO-220AC Switching Diode ROHS | C17392413 | ITO-220AC | Tube-packed | 300V | -40℃~+150℃ | 1.25V@8A | 50ns | 10uA@300V | 8A | - | |||
Min: 1 Mult: 1 | 0 | UGF8BTHE3_A/P | Vishay Intertech | 100V 1V@8A 30ns 8A ITO-220AC Switching Diode ROHS | C17545480 | ITO-220AC | Tube-packed | 100V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@100V | 8A | - | |||
Min: 1 Mult: 1 | 0 | UGB8FTHE3_A/P | Vishay Intertech | 300V 1.25V@8A 50ns 8A TO-263AB Switching Diode ROHS | C17334900 | TO-263AB | Tube-packed | 300V | -40℃~+150℃ | 1.25V@8A | 50ns | 10uA@300V | 8A | - | |||
Min: 1 Mult: 1 | 0 | UGF8HTHE3_A/P | Vishay Intertech | ITO-220AC Switching Diode ROHS | C17699501 | ITO-220AC | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | UGB8BTHE3_A/P | Vishay Intertech | 100V 1V@8A 30ns 8A TO-263AB Switching Diode ROHS | C17589032 | TO-263AB | Tube-packed | 100V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@100V | 8A | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8ATHE3_A/I | Vishay Intertech | 50V 1V@8A 30ns 8A TO-263AB Switching Diode ROHS | C17461777 | TO-263AB | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@50V | 8A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70WTHE3-TP | MCC(Micro Commercial Components) | 100V Dual Common Cathode 1.25V@150mA 150mA SOT-323 Switching Diode ROHS | C17385065 | SOT-323 | Tape & Reel (TR) | 100V | - | 1.25V@150mA | - | - | 150mA | Dual Common Cathode |