Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 1N4936 BK PBFREE | Central Semicon | DO-41 Switching Diode ROHS | C17507884 | DO-41 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CLL914 TR PBFREE | Central Semicon | SOD-80 Switching Diode ROHS | C17222265 | SOD-80 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | 1N4937 TR PBFREE | Central Semicon | 600V 1.2V@1A 200ns 1A DO-41 Switching Diode ROHS | C17251216 | DO-41 | Tape & Reel (TR) | 600V | - | 1.2V@1A | 200ns | 5uA@600V | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | 1N4936 TR PBFREE | Central Semicon | 400V 1.2V@1A 200ns 1A DO-41 Switching Diode ROHS | C17452609 | DO-41 | Tape & Reel (TR) | 400V | -65℃~+200℃ | 1.2V@1A | 200ns | 5uA@400V | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 1N4454 TR PBFREE | Central Semicon | 75V 1V@10mA 4ns 150mA DO-35 Switching Diode ROHS | C17462252 | DO-35 | Tape & Reel (TR) | 75V | -65℃~+200℃ | 1V@10mA | 4ns | 100nA@50V | 150mA | - | |||
Min: 1 Mult: 1 | 0 | 1N4937 BK PBFREE | Central Semicon | 600V 1.2V@1A 200ns 1A DO-41 Switching Diode ROHS | C17676897 | DO-41 | Bag-packed | 600V | - | 1.2V@1A | 200ns | 5uA@600V | 1A | - | |||
Min: 1 Mult: 1 | 0 | 1N4454 BK PBFREE | Central Semicon | 75V 1V@10mA 4ns 150mA DO-35 Switching Diode ROHS | C17526940 | DO-35 | Bag-packed | 75V | -65℃~+200℃ | 1V@10mA | 4ns | 100nA@50V | 150mA | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 1N4150 TR PBFREE | Central Semicon | 50V 1V@200mA 6ns 200mA DO-35 Switching Diode ROHS | C17452229 | DO-35 | Tape & Reel (TR) | 50V | -65℃~+200℃ | 1V@200mA | 6ns | 100nA@50V | 200mA | - | |||
Min: 1 Mult: 1
Full Reel: 4500
| 0 | 1N5060 TR PBFREE | Central Semicon | 400V 1.2V@1A 1A Plugin Switching Diode ROHS | C17458288 | Plugin | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.2V@1A | - | 5uA@400V | 1A | - | |||
Min: 1 Mult: 1 | 0 | CLL914 BK PBFREE | Central Semicon | 75V 1V@10mA 4ns 250mA SOD-80 Switching Diode ROHS | C17225010 | SOD-80 | Bag-packed | 75V | -65℃~+200℃ | 1V@10mA | 4ns | 5uA@75V | 250mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CLL4448 TR PBFREE | Central Semicon | SOD-80 Switching Diode ROHS | C17664107 | SOD-80 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CLL4150 TR PBFREE | Central Semicon | 50V 1V@200mA 4ns 300mA SOD-80 Switching Diode ROHS | C17451617 | SOD-80 | Tape & Reel (TR) | 50V | -65℃~+200℃ | 1V@200mA | 4ns | 100nA@50V | 300mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CLL2003 TR PBFREE | Central Semicon | 250V 1.25V@200mA 50ns 200mA SOD-80 Switching Diode ROHS | C17551955 | SOD-80 | Tape & Reel (TR) | 250V | -65℃~+200℃ | 1.25V@200mA | 50ns | 100nA@200V | 200mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD914 TR PBFREE | Central Semicon | 75V 1V@10mA 4ns 250mA SOT-23 Switching Diode ROHS | C17360703 | SOT-23 | Tape & Reel (TR) | 75V | -65℃~+150℃ | 1V@10mA | 4ns | 25nA@20V | 250mA | - | |||
Min: 1 Mult: 1 | 0 | CMPD914 BK PBFREE | Central Semicon | 75V 1V@10mA 4ns 250mA SOT-23 Switching Diode ROHS | C17360865 | SOT-23 | Bag-packed | 75V | -65℃~+150℃ | 1V@10mA | 4ns | 5uA@75V | 250mA | - | |||
Min: 1 Mult: 1 | 0 | CLL4150 BK PBFREE | Central Semicon | SOD-80 Switching Diode ROHS | C17620445 | SOD-80 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CLL4448 BK PBFREE | Central Semicon | 75V 1V@100mA 4ns 250mA SOD-80 Switching Diode ROHS | C17282168 | SOD-80 | Bag-packed | 75V | -65℃~+200℃ | 1V@100mA | 4ns | 25nA@20V | 250mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMHD4448 TR PBFREE | Central Semicon | 75V 1V@100mA 4ns 250mA SOD-123 Switching Diode ROHS | C17694387 | SOD-123 | Tape & Reel (TR) | 75V | -65℃~+150℃ | 1V@100mA | 4ns | 25nA@20V | 250mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMSD7000 TR PBFREE | Central Semicon | 100V Dual 1.1V@100mA 200mA SOT-323 Switching Diode ROHS | C17424677 | SOT-323 | Tape & Reel (TR) | 100V | - | 1.1V@100mA | - | - | 200mA | Dual | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD7000 TR PBFREE | Central Semicon | 100V Dual 1.1V@100mA 200mA SOT-23 Switching Diode ROHS | C17504927 | SOT-23 | Tape & Reel (TR) | 100V | - | 1.1V@100mA | - | - | 200mA | Dual | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMSD2838 TR PBFREE | Central Semicon | 75V Dual Common Cathode 1.2V@100mA 200mA SOT-323 Switching Diode ROHS | C17590946 | SOT-323 | Tape & Reel (TR) | 75V | - | 1.2V@100mA | - | - | 200mA | Dual Common Cathode | |||
Min: 1 Mult: 1 | 0 | CMR1U-04 BK PBFREE | Central Semicon | 400V 1.25V@1A 50ns 1A SMB Switching Diode ROHS | C17583665 | SMB | Bag-packed | 400V | -65℃~+175℃ | 1.25V@1A | 50ns | 5uA@400V | 1A | - | |||
Min: 1 Mult: 1 | 0 | CMR1U-10 BK PBFREE | Central Semicon | 1kV 1.7V@1A 100ns 1A SMB Switching Diode ROHS | C17333304 | SMB | Bag-packed | 1kV | -65℃~+175℃ | 1.7V@1A | 100ns | 5uA@1000V | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD2838 TR PBFREE | Central Semicon | 75V Dual Common Cathode 1.2V@100mA 200mA SOT-23 Switching Diode ROHS | C17502154 | SOT-23 | Tape & Reel (TR) | 75V | - | 1.2V@100mA | - | - | 200mA | Dual Common Cathode | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMSD4448 TR PBFREE | Central Semicon | 75V 1V@100mA 4ns 250mA SOT-323 Switching Diode ROHS | C17649398 | SOT-323 | Tape & Reel (TR) | 75V | -65℃~+150℃ | 1V@100mA | 4ns | 25nA@20V | 250mA | - |