Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| 0 | RFUH10NS4STL | ROHM Semicon | TO-263-3 Switching Diode ROHS | C17300201 | TO-263-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS510G/TR13 | Microchip Tech | 100V 950mV@5A 30ns 5A DO-215AB Switching Diode ROHS | C17250201 | DO-215AB | Tape & Reel (TR) | 100V | -55℃~+175℃ | 950mV@5A | 30ns | 10uA@100V | 5A | - | |||
2% OFF | Min: 5 Mult: 5
Full Reel: 10000
|
2580
(0+10+2570)In Stock | CDSZ01100-HF | Comchip | 4ns 930mV@100mA 100mA 80V Single 0201 Switching Diode ROHS | C3013439 | 0201 | Tape & Reel (TR) | 80V | -40℃~+150℃@(Tj) | 930mV@100mA | 4ns | 500nA@80V | 100mA | Single |