LCSC.COM has TVS/Fuse/Board Level Protectionfrom industry leading manufacturers including MADE IN ASIA brands of YAGEO,Lite-On,Walsin Tech Corp,PANJIT International,AMAZING,Brightking and more, AUTHORIZED brands of Jiangsu Changjing Electronics Technology Co., Ltd.,TECHFUSE,Alpha & Omega Semicon,Monolithic Power Systems,PANASONIC,ST(Semtech) and more, INTERNATIONAL brands of Vishay Intertech,Littelfuse,TE Connectivity,STMicroelectronics,NXP Semicon,onsemi and more, Please view our selection of TVS/Fuse/Board Level Protection below.
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Breaking Capacity
|
Operating Temperature
|
Current Rating
|
Voltage Rating (AC)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
polarity
|
Nominal Impulse Discharge Current
|
Tolerance
|
DC Spark-over Voltage
|
Number of Poles
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Breaking Capacity
|
Operating Temperature
|
Current Rating
|
Voltage Rating (AC)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
polarity
|
Nominal Impulse Discharge Current
|
Tolerance
|
DC Spark-over Voltage
|
Number of Poles
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10 |
110
(0+0+110)In Stock | P6KE180A | RUILON(Shenzhen Ruilongyuan Elec) | 2.5A 246V 171V 154V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C10201 | DO-15 | Tape & Reel (TR) | 2.5A | 246V | 171V | 154V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 020201.5H | Littelfuse | 50A 1.5A 250V Plugin Fuses ROHS | C3159361 | Plugin | Tube-packed | - | - | - | - | - | 50A | -55℃~+125℃ | 1.5A | 250V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
| Discontinued at LCSC | SCF050-1210R | SOCAY Elec | 16V 500mA 100A 1A 1210 Resettable Fuses ROHS | C180201 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 16V | 500mA | 100A | 1A | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4465
(0+0+4465)In Stock | 0251.750NRT1L | Littelfuse | 750mA Plugin,D2.8xL7.1mm Fuses ROHS | C720201 | Plugin,D2.8xL7.1mm | Tape & Reel (TR) | - | - | - | - | - | 50A;300A | -55℃~+125℃ | 750mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SLA0201 | Sanken Elec | SIP-12 Thyristor Surge Suppressors (TSS) ROHS | C6488582 | SIP-12 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| Discontinued at LCSC | 020201.5URG | Littelfuse | 50A 1.5A 250V SMD,9.5x6.4mm Fuses ROHS | C3158055 | SMD,9.5x6.4mm | Tape & Reel (TR) | - | - | - | - | - | 50A | -55℃~+125℃ | 1.5A | 250V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 020201.5HXG | Littelfuse | 50A 1.5A 250V SMD,9.5x6.4mm Fuses ROHS | C3160552 | SMD,9.5x6.4mm | Bag-packed | - | - | - | - | - | 50A | -55℃~+125℃ | 1.5A | 250V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 0312.062MXCCP | Littelfuse | 35A Glass Tube Fuse 62mA 250V - Fuses ROHS | C3160201 | - | Bag-packed | - | - | - | - | Glass Tube Fuse | 35A | -55℃~+125℃ | 62mA | 250V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MS1N8147 | Microchip Tech | 11.5V 150W 6.46V 5V Plugin Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702013 | Plugin | Bag-packed | - | 11.5V | 6.46V | 5V | TVS | - | - | - | - | - | - | - | - | 150W | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | JANTXV1N6072A | Microchip Tech | 4.6A 328V 1.5kW 209V Bi-Directional 185V DO-13(DO-202AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702017 | DO-13(DO-202AA) | Bag-packed | 4.6A | 328V | 209V | 185V | TVS | - | - | - | - | - | - | - | - | 1.5kW | Bi-Directional | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | P6SMBJ48CA | (DIOTEC) | 7.8A 600W 77.4V 53.3V 48V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702018 | DO-214AA(SMB) | Tape & Reel (TR) | 7.8A | 77.4V | 53.3V | 48V | TVS | - | - | - | - | - | - | - | - | 600W | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2026-60-C2 | BOURNS | 20kA ±20% 600V 3 Plugin Gas Discharge Tube (GDT) ROHS | C3660201 | Plugin | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20kA | ±20% | 600V | 3 | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N6372/TR | Microchip Tech | 19A 70V 1.5kW 52.9V 45V DO-13 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3710201 | DO-13 | Tape & Reel (TR) | 19A | 70V | 52.9V | 45V | TVS | - | - | - | - | - | - | - | - | 1.5kW | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 50000
| 0 | VTVS58GSMF-M3-18 | Vishay Intertech | 4.01A 400W 98V 66.64V 57.6V DO-219AB(SMF) Electrostatic and Surge Protection (TVS/ESD) ROHS | C1980201 | DO-219AB(SMF) | Tape & Reel (TR) | 4.01A | 98V | 66.64V | 57.6V | TVS | - | - | - | - | - | - | - | - | 400W | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | P4SMA170A_R1_00001 | PANJIT International | SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C6140201 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1500
|
1800
(0+0+1800)In Stock | BSMD2920-500-12V | BHFUSE | 12V 5A 40A 10A 2920 Resettable Fuses ROHS | C3020149 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | -40℃~+85℃ | - | - | 12V | 5A | 40A | 10A | - | - | - | - | - | - | 2W | 5mΩ | 5s | 31mΩ | - | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
75
(0+75+0)In Stock | SMDJ36A | Liown | 51.6A 58.1V 3kW 40V 36V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2990201 | SMC | Tape & Reel (TR) | 51.6A | 58.1V | 40V | 36V | TVS | - | - | - | - | - | - | - | - | 3kW | - | - | - | - | - | - | - | - | - | 1uA | ||
Min: 5 Mult: 5
Full Reel: 1000
|
44490
(0+23930+20560)In Stock | BSMD2920-100-60V | BHFUSE | 60V 1.1A 40A 2.2A 2920 Resettable Fuses ROHS | C3020148 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | -40℃~+85℃ | - | - | 60V | 1.1A | 40A | 2.2A | - | - | - | - | - | - | 1.5W | 65mΩ | 500ms | 410mΩ | - | |||
Min: 10 Mult: 10
Full Reel: 3500
|
30390
(0+12930+17460)In Stock | BSMD1206-150-12V | BHFUSE | 12V 1.5A 100A 3A 1206 Resettable Fuses ROHS | C3020147 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | -40℃~+85℃ | - | - | 12V | 1.5A | 100A | 3A | - | - | - | - | - | - | 800mW | 25mΩ | 300ms | 130mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMCJ14CA | BOURNS | 64.7A 1.5kW 23.2V 15.6V 14V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3720201 | DO-214AB(SMC) | Tape & Reel (TR) | 64.7A | 23.2V | 15.6V | 14V | TVS | - | - | - | - | - | - | - | - | 1.5kW | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MASMCJ14CAE3 | Microchip Tech | 64.7A 1.5kW 23.2V 15.6V Bi-Directional 14V DO-214AB(SMCJ) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3700201 | DO-214AB(SMCJ) | Bag-packed | 64.7A | 23.2V | 15.6V | 14V | TVS | - | - | - | - | - | - | - | - | 1.5kW | Bi-Directional | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MXLDA3KP26CA | Microchip Tech | 71.2A 42.1V 3kW 28.9V Bi-Directional 26V SMD-16P Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702016 | SMD-16P | Tube-packed | 71.2A | 42.1V | 28.9V | 26V | TVS | - | - | - | - | - | - | - | - | 3kW | Bi-Directional | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PTGL09AR3R9M3P51B0 | Murata Electronics | Plugin Resettable Fuses ROHS | C1020118 | Plugin | Bag-packed | - | - | - | - | - | - | -20℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDNBS08-T24C | BOURNS | 12A@8/20us 49V 500W 26.7V Bi-Directional 24V SOIC-8 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702015 | SOIC-8 | Tape & Reel (TR) | 12A@8/20us | 49V | 26.7V | 24V | TVS | - | - | - | - | - | - | - | - | 500W | Bi-Directional | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | 1.5SMCJ17CA | (DIOTEC) | 54.3A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3702019 | DO-214AB(SMC) | Tape & Reel (TR) | 54.3A | 27.6V | 18.9V | 17V | TVS | - | - | - | - | - | - | - | - | 1.5kW | - | - | - | - | - | - | - | - | - | - |