LCSC.COM has Triode/MOS Tube/Transistorfrom industry leading manufacturers including MADE IN ASIA brands of Everlight Elec,APEC(Advanced Power Elec),MATSUKI,Anpec Elec,Walsin Tech Corp,Axelite Tech and more, AUTHORIZED brands of Jiangsu Changjing Electronics Technology Co., Ltd.,Alpha & Omega Semicon,PANASONIC,ST(Semtech),LRC,MDD(Microdiode Electronics) and more, INTERNATIONAL brands of STMicroelectronics,NXP Semicon,Vishay Intertech,onsemi,Texas Instruments,Littelfuse and more, Please view our selection of Triode/MOS Tube/Transistor below.
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC Current Gain (hFE@Ic,Vce)
|
Transistor Type
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC Current Gain (hFE@Ic,Vce)
|
Transistor Type
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DEALS | Min: 20 Mult: 20
Full Reel: 3000
|
1820
(0+1820+0)In Stock | DDTC144EUA-7-F | Diodes Incorporated | 68@5mA,5V 1 NPN - Pre Biased 200mW 100mA 50V SOT-323-3 Digital Transistors ROHS | C460201 | SOT-323-3 | Tape & Reel (TR) | 68@5mA,5V | 1 NPN - Pre Biased | 200mW | 100mA | 50V | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 8000
|
15140
(0+15140+0)In Stock | WPM2031-3/TR | WILLSEMI(Will Semicon) | 20V 600mA 495mΩ@4.5V,450mA 360mW 650mV@250uA 1PCSPChannel SOT-723 MOSFETs ROHS | C240201 | SOT-723 | Tape & Reel (TR) | - | - | 360mW | - | - | 20V | 600mA | 495mΩ@4.5V,450mA | 650mV@250uA | 10.2pF@10V | 1PCSPChannel | 74pF@10V | 1.67nC@4.5V | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | KSC1675CYBU | onsemi | 30V 250mW 120@1mA,6V 50mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C3202012 | TO-92-3 | Tape & Reel (TR) | 120@1mA,6V | NPN | 250mW | 50mA | 30V | - | - | - | - | - | - | - | - | - | 100nA | 300MHz | 300mV@10mA,1mA | |||
Min: 1 Mult: 1
Full Reel: 6000
| 0 | KSC2331YBU | onsemi | 60V 1W 120@50mA,2V 700mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C3202014 | TO-92-3 | Tape & Reel (TR) | 120@50mA,2V | NPN | 1W | 700mA | 60V | - | - | - | - | - | - | - | - | - | 100nA | 50MHz | 700mV@500mA,50mA | |||
Min: 1 Mult: 1 | 0 | 2N3905BU | onsemi | 40V 625mW 50@10mA,1V 200mA PNP TO-92-3 Bipolar Transistors - BJT ROHS | C3202016 | TO-92-3 | Tape & Reel (TR) | 50@10mA,1V | PNP | 625mW | 200mA | 40V | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | 400mV@50mA,5mA | |||
Min: 1 Mult: 1 | 0 | KSC2330YBU | onsemi | 300V 1W 120@20mA,10V 100mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C3202019 | TO-92-3 | Tape & Reel (TR) | 120@20mA,10V | NPN | 1W | 100mA | 300V | - | - | - | - | - | - | - | - | - | 100nA | 50MHz | 500mV@10mA,1mA | |||
Min: 1 Mult: 1 | 0 | 2N3416 | HARRIS | 50V 625mW 75@2mA,4.5V 500mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C3202011 | TO-92-3 | Bag-packed | 75@2mA,4.5V | NPN | 625mW | 500mA | 50V | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | 100nA | - | 300mV@50mA,3mA | |||
Min: 1 Mult: 1
Full Reel: 2500
|
11
(0+6+5)In Stock | AP4563GH-VB | VBsemi Elec | 40V 50A 14mΩ@10V,50A 1PCSNChannel+1PCSPChannel TO-252-4 MOSFETs ROHS | C3040201 | TO-252-4 | Tape & Reel (TR) | - | - | - | - | - | 40V | 50A | 14mΩ@10V,50A | - | - | 1PCSNChannel+1PCSPChannel | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TSM15N50CZ C0G | Taiwan Semiconductor | 500V 14A 440mΩ@7A,10V 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C3290201 | TO-220 | Tube-packed | - | - | - | - | - | 500V | 14A | 440mΩ@7A,10V | 4V@250uA | - | 1PCSNChannel | 2.263nF@25V | 39nC@10V | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FDFC2P100 | onsemi | 20V 3A 1.5W 150mΩ@3A,4.5V 1.5V@250uA 1PCSPChannel SuperSOT-6 MOSFETs ROHS | C3280201 | SuperSOT-6 | Tape & Reel (TR) | - | - | 1.5W | - | - | 20V | 3A | 150mΩ@3A,4.5V | 1.5V@250uA | - | 1PCSPChannel | 445pF@10V | 4.7nC@10V | -55℃~+150℃@(Tj) | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | DMG3402LQ-13 | Diodes Incorporated | 30V 4A 52mΩ@4A,10V 1.4W 1.4V@250uA 1PCSNChannel SOT-23-3 MOSFETs ROHS | C6540201 | SOT-23-3 | Tape & Reel (TR) | - | - | 1.4W | - | - | 30V | 4A | 52mΩ@4A,10V | 1.4V@250uA | - | 1PCSNChannel | 464pF@15V | 11.7nC@10V | -55℃~+150℃@(Tj) | - | - | - | |||
Min: 1 Mult: 1 | 0 | NTE2361 | NTE ELECTRONICS, INC. | 50V 300mW 200@10mA,5V 500mA NPN TO-92S Bipolar Transistors - BJT ROHS | C7250201 | TO-92S | Bag-packed | 200@10mA,5V | NPN | 300mW | 500mA | 50V | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | 100nA | 200MHz | 400mV@10mA,100mA | |||
Min: 1 Mult: 1 | 0 | SS9013GBU | onsemi | 20V 625mW 112@50mA,1V 500mA NPN TO-92-3 Bipolar Transistors - BJT ROHS | C3202018 | TO-92-3 | Tape & Reel (TR) | 112@50mA,1V | NPN | 625mW | 500mA | 20V | - | - | - | - | - | - | - | - | - | 100nA | - | 600mV@500mA,50mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BC848A-AQ | (DIOTEC) | 30V 250mW 110@2mA,5V 100mA NPN SOT-23-3(TO-236-3) Bipolar Transistors - BJT ROHS | C3200201 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 110@2mA,5V | NPN | 250mW | 100mA | 30V | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | 15nA | 300MHz | 600mV@100mA,5mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | MGZ31N65 | miracle | 650V 6.5A 230mΩ DFN8x8-3L MOSFETs ROHS | C17702018 | DFN8x8-3L | Tape & Reel (TR) | - | - | - | - | - | 650V | 6.5A | 230mΩ | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
3000
(0+0+3000)In Stock | MU6001T | miracle | 60V 320mA 3Ω 1PCSNChannel SOT-23 MOSFETs ROHS | C17702014 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 60V | 320mA | 3Ω | - | - | 1PCSNChannel | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
20
(0+0+20)In Stock | MS6001Y | miracle | 60V 111A 2.3mΩ 1PCSNChannel PDFN5x6 MOSFETs ROHS | C17702010 | PDFN5x6 | Tape & Reel (TR) | - | - | - | - | - | 60V | 111A | 2.3mΩ | - | - | 1PCSNChannel | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
20
(0+0+20)In Stock | MS0002Y | miracle | 100V 91A 6.5mΩ 1PCSNChannel PDFN5x6 MOSFETs ROHS | C17702012 | PDFN5x6 | Tape & Reel (TR) | - | - | - | - | - | 100V | 91A | 6.5mΩ | - | - | 1PCSNChannel | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
| 0 | MU3002V | miracle | 30V 4A 39mΩ 1PCSPChannel SOT23-3L MOSFETs ROHS | C17702016 | SOT23-3L | Tape & Reel (TR) | - | - | - | - | - | 30V | 4A | 39mΩ | - | - | 1PCSPChannel | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2200
(0+0+2200)In Stock | MU3001T | miracle | 30V 5.7A 19mΩ 1PCSNChannel SOT-23 MOSFETs ROHS | C17702015 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 30V | 5.7A | 19mΩ | - | - | 1PCSNChannel | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | MSB001Y | miracle | 120V 132A 6mΩ 1PCSNChannel PDFN5x6 MOSFETs ROHS | C17702013 | PDFN5x6 | Tape & Reel (TR) | - | - | - | - | - | 120V | 132A | 6mΩ | - | - | 1PCSNChannel | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
20
(0+0+20)In Stock | IRFR210PBF-VB | VBsemi Elec | 200V 4A 810mΩ 1PCSNChannel TO-252 MOSFETs ROHS | C19190201 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | 200V | 4A | 810mΩ | - | - | 1PCSNChannel | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
80
(0+0+80)In Stock | MU3003V | miracle | 30V 4.3A 39mΩ 1PCSPChannel SOT23-3L MOSFETs ROHS | C17702017 | SOT23-3L | Tape & Reel (TR) | - | - | - | - | - | 30V | 4.3A | 39mΩ | - | - | 1PCSPChannel | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
20
(0+0+20)In Stock | MS0003Y | miracle | 100V 91A 6.5mΩ 1PCSNChannel PDFN5x6 MOSFETs ROHS | C17702011 | PDFN5x6 | Tape & Reel (TR) | - | - | - | - | - | 100V | 91A | 6.5mΩ | - | - | 1PCSNChannel | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2975
(0+2975+0)In Stock | DSS20201L-7 | Diodes Incorporated | 20V 600mW 200@500mA,2V 2A NPN SOT-23 Bipolar Transistors - BJT ROHS | C460058 | SOT-23 | Tape & Reel (TR) | 200@500mA,2V | NPN | 600mW | 2A | 20V | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | 100nA | 150MHz | 75mV@10mA,1mA |