Home   /   Products   /   Power Management ICs   /   Power Modules   /   MORNSUN Guangzhou S& T B0505S-1WR3
See an Error?
MORNSUN Guangzhou S& T B0505S-1WR3

Images are for reference only.

Add to Favourites

MORNSUN Guangzhou S& T B0505S-1WR3


Manufacturer MORNSUN Guangzhou S& T
Mfr.Part # B0505S-1WR3
LCSC Part # C131038
Package SIP-4
Customer #
Datasheet

MORNSUN Guangzhou S& T B0505S-1WR3

Description

1 5.5V 5V 200mA SIP-4 Power Modules RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Power Modules
Datasheet

MORNSUN Guangzhou S& T B0505S-1WR3

RoHS
Package SIP-4
Manufacturer MORNSUN Guangzhou S& T
Brand Category Made In Asia Brands
Packaging Tube-packed
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 5V
Current - Output(Max) 200mA
Power (Watts) 1W
Voltage - Isolation 3kVDC
Efficiency 82%
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 12342
Ship Immediately

8848

Ship within 3 days

3494

Minimum : 1  Multiples : 1

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Tube: 43
Qty. Unit Price Ext. Price
1+ US$1.415909 US$1.42
10+ US$1.022955 US$10.23
30+ US$0.952955 US$28.59
100+ US$0.881364 US$88.14
500+ US$0.835227 US$417.61
1000+ US$0.827273 US$827.27