Home   /   Products   /   Fuses   /   Surface Mount Fuses   /   AEM T0603HI4000TM
See an Error?
AEM T0603HI4000TM

Images are for reference only.

Add to Favourites

AEM T0603HI4000TM


Manufacturer AEM
Mfr.Part # T0603HI4000TM
LCSC Part # C311074
Package 0603
Customer #
Datasheet

AEM T0603HI4000TM

Description

Chip Fuse Medium/Regular blow 4A 9.5mΩ 35A 1.2 0603 Surface Mount Fuses RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Fuses/Surface Mount Fuses
Datasheet

AEM T0603HI4000TM

RoHS
Package 0603
Manufacturer AEM
Brand Category International Brands
Packaging Tape & Reel (TR)
Product Chip Fuse
Fuse Type Medium/Regular blow
Current Rating 4A
Rated Voltage(AC) -
Rated Voltage(DC) 35V
Nominal Cold Resistance 9.5mΩ
Nominal Voltage Drop -
Breaking Capacity @ Rated Voltage 35A
Melting I²t 1.2
Operating Temperature -50°C ~ 90°C
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 6940

Minimum : 10  Multiples : 10

Packaging:

Unit Price

US$

Ext. Price

US$

Saved

US$

Pricing(USD)
Sales Unit: Piece       Full Reel: 8000
Qty. Unit Price Ext. Price
10+ US$0.050186 US$0.062733 US$0.5
100+ US$0.037642 US$0.047053 US$3.76
300+ US$0.035338 US$0.044173 US$10.6
1000+ US$0.033034 US$0.041293 US$33.03
5000+ US$0.03201 US$0.040013 US$160.05
10000+ US$0.031504 US$0.03938 US$315.04

Video More


Let's know how to pick fuses at LCSC Warehouse