Home   /   Products   /   Power Management ICs   /   DC-DC Converters   /   XLSEMI XL4015E1
See an Error?
XLSEMI XL4015E1

Images are for reference only.

Add to Favourites

XLSEMI XL4015E1


Manufacturer XLSEMI
Mfr.Part # XL4015E1
LCSC Part # C51661
Package TO-263-5
Customer #
Datasheet

XLSEMI XL4015E1

Description

Step-Down Positive Adjustable 1 5A 180kHz TO-263-5 DC-DC Converters RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/DC-DC Converters
Datasheet

XLSEMI XL4015E1

RoHS
Package TO-263-5
Manufacturer XLSEMI
Brand Category Made In Asia Brands
Packaging Tape & Reel (TR)
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 32V
Current - Output 5A
Frequency - Switching 180kHz
Synchronous Rectifier No
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 6881
Ship Immediately

2524

Ship within 3 days

4357

Minimum : 1  Multiples : 1

Packaging:

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Reel: 800
Qty. Unit Price Ext. Price
1+ US$0.510682 US$0.51
10+ US$0.369091 US$3.69
30+ US$0.343636 US$10.31
100+ US$0.318182 US$31.82
500+ US$0.300682 US$150.34
1000+ US$0.2975 US$297.5