Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DEALS | Min: 20 Mult: 20
Full Reel: 2000
|
360
(0+360+0)In Stock
Not recommended for new designs
| ES1G-A | FMS(Formosa Microsemi) | 1.25V@1A 35ns Single 1A 400V DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C143188 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 400V | ||
Min: 20 Mult: 20
Full Reel: 3000
|
240
(0+0+240)In Stock
Not recommended for new designs
| DFR1M | FMS(Formosa Microsemi) | 1.3V@1A 500ns Single 1A 1kV SOD-123 Fast recovery/high efficiency diode ROHS | C1884529 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 5 Mult: 5
Full Reel: 3000
|
10
(0+0+10)In Stock
Not recommended for new designs
| ES5J | FMS(Formosa Microsemi) | 1.7V@5A 35ns 5A 600V SMC Fast recovery/high efficiency diode ROHS | C557692 | SMC | Tape & Reel (TR) | 1.7V@5A | 5uA@600V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 2000
| Discontinued at LCSC | ES1D-A | FMS(Formosa Microsemi) | 950mV@1A 35ns Single 1A 200V DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C143187 | DO-214AC(SMA) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | ES2D-B | FMS(Formosa Microsemi) | 950mV@2A 35ns Single 2A 200V SMB Fast recovery/high efficiency diode ROHS | C143190 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Single | 2A | -55℃~+150℃@(Tj) | 200V | |||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | ES2J-F | FMS(Formosa Microsemi) | 1.7V@2A 35ns Single 2A 600V SMAF Fast recovery/high efficiency diode ROHS | C163763 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Single | 2A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 2000
| Discontinued at LCSC | US1G | FMS(Formosa Microsemi) | DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C163791 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50 | Discontinued at LCSC | FR107 | FMS(Formosa Microsemi) | 1.3V@1A 500ns Single 1A 1kV DO-41 Fast recovery/high efficiency diode ROHS | C648917 | DO-41 | Box-packed | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -55℃~+125℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | DFR1G | FMS(Formosa Microsemi) | 1.3V@1A 150ns Single 1A 400V SOD-123 Fast recovery/high efficiency diode ROHS | C163760 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Single | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 50 Mult: 50 | Discontinued at LCSC | HER206 | FMS(Formosa Microsemi) | DO-15 Fast recovery/high efficiency diode ROHS | C163774 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| Discontinued at LCSC | ES5K | FMS(Formosa Microsemi) | 3.2V@5A 35ns Single 5A 800V SMC Fast recovery/high efficiency diode ROHS | C163765 | SMC | Tape & Reel (TR) | 3.2V@5A | 5uA@800V | 35ns | Single | 5A | -55℃~+150℃@(Tj) | 800V | |||
Min: 50 Mult: 50
Full Reel: 2000
| 0 | RS1D-A | FMS(Formosa Microsemi) | DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C3038832 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 | Discontinued at LCSC | SF36 | FMS(Formosa Microsemi) | 1.25V@3A 35ns Single 3A 400V DO-201AD Fast recovery/high efficiency diode ROHS | C163783 | DO-201AD | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Single | 3A | -55℃~+125℃@(Tj) | 400V | |||
Min: 5 Mult: 5
Full Reel: 3000
| Discontinued at LCSC | MURS360 | FMS(Formosa Microsemi) | 1.25V@3A 50ns 3A 600V SMC Fast recovery/high efficiency diode ROHS | C163780 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA@600V | 50ns | - | 3A | -55℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5 | Discontinued at LCSC | HER303 | FMS(Formosa Microsemi) | DO-201AD Fast recovery/high efficiency diode ROHS | C216096 | DO-201AD | Box-packed | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 2000
| Discontinued at LCSC | US1M-A | FMS(Formosa Microsemi) | 1.7V@1A 75ns 1A 1kV DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C143206 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Ta) | 1kV | |||
Min: 20 Mult: 20 | Discontinued at LCSC | SF24 | FMS(Formosa Microsemi) | 950mV@2A 35ns Single 2A 200V DO-15 Fast recovery/high efficiency diode ROHS | C286349 | DO-15 | Box-packed | 950mV@2A | 5uA@200V | 35ns | Single | 2A | -65℃~+175℃@(Tj) | 200V | |||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | ES1J-F | FMS(Formosa Microsemi) | 1.7V@1A 35ns Single 1A 600V SMAF Fast recovery/high efficiency diode ROHS | C163762 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 2000
| 0 | US1M-W | FMS(Formosa Microsemi) | 1.7V@1A 75ns Single 1A 1kV SMA-W Fast recovery/high efficiency diode ROHS | C376170 | SMA-W | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Single | 1A | -55℃~+125℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3D-C | FMS(Formosa Microsemi) | SMC Fast recovery/high efficiency diode ROHS | C3038827 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 2000
| 0 | RS1G-A | FMS(Formosa Microsemi) | DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C3038833 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
| Discontinued at LCSC | ES1J-W | FMS(Formosa Microsemi) | 1.7V@1A 35ns 1A 600V SMA-W Fast recovery/high efficiency diode ROHS | C188290 | SMA-W | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+125℃@(Tj) | 600V | |||
Min: 10 Mult: 10
Full Reel: 3000
| Discontinued at LCSC | ES3G-C | FMS(Formosa Microsemi) | 1.25V@3A 35ns Single 3A 400V SMC Fast recovery/high efficiency diode ROHS | C163764 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Single | 3A | -55℃~+150℃@(Tj) | 400V | |||
Min: 10 Mult: 10
Full Reel: 5000
| Discontinued at LCSC | US1B-W | FMS(Formosa Microsemi) | SMA-W Fast recovery/high efficiency diode ROHS | C286347 | SMA-W | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | MUR1620CA | FMS(Formosa Microsemi) | TO-220AB Fast recovery/high efficiency diode ROHS | C557699 | TO-220AB | Tube-packed | - | - | - | - | - | - | - |