Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MAL210255331E3 | Vishay Intertech | 350V 330uF ±20% 2.5A@100Hz 435mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812912 | Bolt,D35xL69.7mm | Box-packed | 10000hrs@85℃ | 35mm | 350V | 330uF | ±20% | 12.8mm | 2.5A@100Hz | 69.7mm | -40℃~+85℃ | 435mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL250156222E3 | Vishay Intertech | 400V 2200uF ±20% 11.715A@10kHz 87mΩ@100Hz Bolt,D51xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813159 | Bolt,D51xL105.8mm | Box-packed | 5000hrs@85℃ | 51mm | 400V | 2200uF | ±20% | 22.2mm | 11.715A@10kHz | 105.8mm | -40℃~+85℃ | 87mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL210656473E3 | Vishay Intertech | 25V 47000uF -10%~+30% 22.5A@100Hz 10mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813188 | Bolt,D65xL111.8mm | Box-packed | 20000hrs@85℃ | 65mm | 25V | 47000uF | -10%~+30% | 28.5mm | 22.5A@100Hz | 111.8mm | -40℃~+85℃ | 10mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL250079562E3 | Vishay Intertech | 500V 5600uF ±20% 20.85A@10kHz 40mΩ@100Hz Bolt,D76.4xL146.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813291 | Bolt,D76.4xL146.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 5600uF | ±20% | 31.8mm | 20.85A@10kHz | 146.8mm | -25℃~+85℃ | 40mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL210258682E3 | Vishay Intertech | 63V 6800uF ±20% 6.6A@100Hz 38mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813297 | Bolt,D76xL151.7mm | Box-packed | 10000hrs@85℃ | 76mm | 63V | 6800uF | ±20% | 31.8mm | 6.6A@100Hz | 151.7mm | -40℃~+85℃ | 38mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL210283223E3 | Vishay Intertech | 250V 22000uF ±20% 35.3A@100Hz 7mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813351 | Bolt,D90xL155.4mm | Box-packed | 10000hrs@85℃ | 90mm | 250V | 22000uF | ±20% | 31.8mm | 35.3A@100Hz | 155.4mm | -40℃~+85℃ | 7mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL250177272E3 | Vishay Intertech | 450V 2700uF ±20% 15.75A@10kHz 64mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813372 | Plugin | Box-packed | 5000hrs@85℃ | 65mm | 450V | 2700uF | ±20% | 28.5mm | 15.75A@10kHz | - | -40℃~+85℃ | 64mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL250015472E3 | Vishay Intertech | 350V 4700uF ±20% 17.4A@10kHz 25mΩ@100Hz Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813429 | Bolt,D65xL105.8mm | Box-packed | 5000hrs@85℃ | 65mm | 350V | 4700uF | ±20% | 28.5mm | 17.4A@10kHz | 105.8mm | -40℃~+85℃ | 25mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL210689683E3 | Vishay Intertech | 100V 68000uF -10%~+30% 50A@100Hz 5mΩ@100Hz Bolt,D90xL224.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813540 | Bolt,D90xL224.4mm | Box-packed | 20000hrs@85℃ | 90mm | 100V | 68000uF | -10%~+30% | 31.8mm | 50A@100Hz | 224.4mm | -40℃~+85℃ | 5mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL210435103E3 | Vishay Intertech | 350V 10000uF ±20% 18.5A@100Hz 20mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813765 | Bolt,D76xL225.7mm | Box-packed | 5000hrs@105℃ | 76mm | 350V | 10000uF | ±20% | 31.8mm | 18.5A@100Hz | 225.7mm | -40℃~+105℃ | 20mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL250137332E3 | Vishay Intertech | 450V 3300uF ±20% 16.8A@10kHz 55mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814980 | Plugin | Box-packed | 5000hrs@85℃ | 65mm | 450V | 3300uF | ±20% | 28.5mm | 16.8A@10kHz | - | -40℃~+85℃ | 55mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | 36DX402G030AA2A | Vishay Intertech | 30V 4000uF -10%~+75% Bolt,D36.9xL57.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815008 | Bolt,D36.9xL57.2mm | Tape & Reel (TR) | 1000hrs@85℃ | 36.9mm | 30V | 4000uF | -10%~+75% | 12.7mm | - | 57.2mm | -40℃~+85℃ | - | |||
Min: 1 Mult: 1 | 0 | 36DE743G015BB2A | Vishay Intertech | 15V 74000uF -10%~+75% Bolt,D52.8xL82.6mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815012 | Bolt,D52.8xL82.6mm | Box-packed | 1000hrs@85℃ | 52.8mm | 15V | 74000uF | -10%~+75% | 22.22mm | - | 82.6mm | -40℃~+95℃ | - | |||
Min: 1 Mult: 1 | 0 | MAL250139472E3 | Vishay Intertech | 500V 4700uF ±20% 21.75A@10kHz 54mΩ@100Hz Bolt,D76.4xL116.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815025 | Bolt,D76.4xL116.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 4700uF | ±20% | 31.8mm | 21.75A@10kHz | 116.8mm | -25℃~+85℃ | 54mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL250079123E3 | Vishay Intertech | 500V 12000uF ±20% 34.65A@10kHz 20mΩ@100Hz Bolt,D89.4xL219.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815154 | Bolt,D89.4xL219.1mm | Box-packed | 5000hrs@85℃ | 89.4mm | 500V | 12000uF | ±20% | 31.8mm | 34.65A@10kHz | 219.1mm | -25℃~+85℃ | 20mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL211080602E3 | Vishay Intertech | 300V 6000uF -10%~+30% 25.3mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815174 | Bolt,D76xL220mm | Box-packed | 10000hrs@85℃ | 76mm | 300V | 6000uF | -10%~+30% | 31.8mm | - | 220mm | -40℃~+85℃ | 25.3mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL210258222E3 | Vishay Intertech | 385V 2200uF ±20% 10A@100Hz 61mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815235 | Bolt,D65xL110.7mm | Box-packed | 10000hrs@85℃ | 65mm | 385V | 2200uF | ±20% | 28.5mm | 10A@100Hz | 110.7mm | -40℃~+85℃ | 61mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL250079822E3 | Vishay Intertech | 500V 8200uF ±20% 26.25A@10kHz 28mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815255 | Bolt,D76.4xL220.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 8200uF | ±20% | 31.8mm | 26.25A@10kHz | 220.8mm | -25℃~+85℃ | 28mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | 36DY101F450AN2A | Vishay Intertech | 450V 100uF -10%~+50% Bolt,D36.9xL44.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815272 | Bolt,D36.9xL44.5mm | Tape & Reel (TR) | 2000hrs@85℃ | 36.9mm | 450V | 100uF | -10%~+50% | 12.7mm | - | 44.5mm | -40℃~+85℃ | - | |||
Min: 1 Mult: 1 | 0 | 36DX931F450CC2A | Vishay Intertech | 450V 930uF -10%~+50% Bolt,D65.5xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815316 | Bolt,D65.5xL108mm | Box-packed | 1000hrs@85℃ | 65.5mm | 450V | 930uF | -10%~+50% | 28.6mm | - | 108mm | -40℃~+85℃ | - | |||
Min: 1 Mult: 1 | 0 | MAL210447472E3 | Vishay Intertech | 450V 4700uF ±20% 15.3A@100Hz 31mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815353 | Bolt,D90xL155.4mm | Box-packed | 5000hrs@105℃ | 90mm | 450V | 4700uF | ±20% | 31.8mm | 15.3A@100Hz | 155.4mm | -40℃~+105℃ | 31mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL210475222E3 | Vishay Intertech | 350V 2200uF ±20% 8.4A@100Hz 61mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815364 | Bolt,D65xL110.7mm | Box-packed | 5000hrs@105℃ | 65mm | 350V | 2200uF | ±20% | 28.5mm | 8.4A@100Hz | 110.7mm | -40℃~+105℃ | 61mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | 36DX422F250CF2A | Vishay Intertech | 250V 4200uF -10%~+50% Bolt,D65.5xL146.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815392 | Bolt,D65.5xL146.1mm | Box-packed | 1000hrs@85℃ | 65.5mm | 250V | 4200uF | -10%~+50% | 28.6mm | - | 146.1mm | -40℃~+85℃ | - | |||
Min: 1 Mult: 1 | 0 | MAL250117182E3 | Vishay Intertech | 450V 1800uF ±20% 11.04A@10kHz 94mΩ@100Hz Bolt,D51xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815393 | Bolt,D51xL105.8mm | Box-packed | 5000hrs@85℃ | 51mm | 450V | 1800uF | ±20% | 22.2mm | 11.04A@10kHz | 105.8mm | -40℃~+85℃ | 94mΩ@100Hz | |||
Min: 1 Mult: 1 | 0 | MAL250026222E3 | Vishay Intertech | 400V 2200uF ±20% 19.9A@120Hz 58mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815429 | Bolt,D65xL110.7mm | Box-packed | 3000hrs@85℃ | 65mm | 400V | 2200uF | ±20% | 28.5mm | 19.9A@120Hz | 110.7mm | -40℃~+85℃ | 58mΩ@120Hz |