Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Average Rectified Current (Io)
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
120000
(0+46350+73650)In Stock | ES1J | YONGYUTAI | 1.68V@1A 35ns Single 1A 600V SOD-123FL Fast recovery/high efficiency diode ROHS | C2892680 | SOD-123FL | Tape & Reel (TR) | 1.68V@1A | 5uA@600V | 35ns | Single | 1A | -50℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 2000
|
52600
(0+24500+28100)In Stock | FR107 | YONGYUTAI | 1.3V@1A 500ns 1A 1kV SMA Fast recovery/high efficiency diode ROHS | C2892324 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 5000
|
16580
(0+3560+13020)In Stock | ES1D | YONGYUTAI | 1V@1A 35ns Single 1A 200V SMA Fast recovery/high efficiency diode ROHS | C2909970 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
16200
(0+8900+7300)In Stock | FR107W | YONGYUTAI | 1.3V@1A 500ns Single 1A 1kV SOD-123F Fast recovery/high efficiency diode ROHS | C2977580 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 5000
|
11800
(0+9100+2700)In Stock
Not recommended for new designs
| ES1D | YONGYUTAI | 950mV@1A 35ns 1A 200V SMA Fast recovery/high efficiency diode ROHS | C2944142 | SMA | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -50℃~+150℃@(Tj) | 200V | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
9200
(0+1860+7340)In Stock | US2M | YONGYUTAI | 1.7V@2A 75ns 2A 1kV SMB(DO-214AA) Fast recovery/high efficiency diode ROHS | C2892666 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | - | 2A | -50℃~+150℃@(Tj) | 1kV | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
5600
(0+5600+0)In Stock | FR107 | YONGYUTAI | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast recovery/high efficiency diode ROHS | C2892668 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 10uA@1kV | 500ns | - | 1A | -50℃~+150℃@(Tj) | 1kV | ||
30% OFF | Min: 50 Mult: 50
Full Reel: 5000
|
4500
(0+0+4500)In Stock | ES2J | YONGYUTAI | 1.68V@2A 35ns Single 2A 600V SMA Fast recovery/high efficiency diode ROHS | C5338319 | SMA | Tape & Reel (TR) | 1.68V@2A | 5uA | 35ns | Single | 2A | -55℃~+150℃@(Tj) | 600V | ||
Min: 50 Mult: 50
Full Reel: 3000
|
4350
(0+2600+1750)In Stock | US1M | YONGYUTAI | 1.65V@1A 75ns Single 1A 1kV SMAF Fast recovery/high efficiency diode ROHS | C2892323 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 2000
|
3840
(0+1560+2280)In Stock | ES1J | YONGYUTAI | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C2892660 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -50℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2920
(0+0+2920)In Stock | ES2G | YONGYUTAI | 1.25V@2A 35ns null 2A 400V SMB Fast recovery/high efficiency diode ROHS | C5372727 | SMB | Tape & Reel (TR) | 1.25V@2A | 5uA | 35ns | null | 2A | -55℃~+150℃@(Tj) | 400V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2410
(0+0+2410)In Stock | ES3G | YONGYUTAI | 1.25V@3A 35ns null 3A 400V SMB Fast recovery/high efficiency diode ROHS | C6562218 | SMB | Tape & Reel (TR) | 1.25V@3A | 5uA | 35ns | null | 3A | -55℃~+150℃@(Tj) | 400V | |||
Min: 10 Mult: 10
Full Reel: 2000
|
2020
(0+0+2020)In Stock | US1M | YONGYUTAI | 1.65V@1A 75ns Single 1A 1kV SMA Fast recovery/high efficiency diode ROHS | C2916253 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2000
(0+1650+350)In Stock | ES1DW | YONGYUTAI | 950mV@1A 35ns 1A 200V SOD-123FL Fast recovery/high efficiency diode ROHS | C18198276 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1400
(0+0+1400)In Stock | US1G | YONGYUTAI | 1.3V@1A 50ns Single 1A 400V SOD-123FL Fast recovery/high efficiency diode ROHS | C2892667 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Single | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1320
(0+1320+0)In Stock | ES2JW | YONGYUTAI | 1.68V@2A 35ns 2A 600V SOD-123FL Fast recovery/high efficiency diode ROHS | C19089393 | SOD-123FL | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 2000
|
1300
(0+0+1300)In Stock | US1J | YONGYUTAI | 1.65V@1A 75ns 1A 600V SMA Fast recovery/high efficiency diode ROHS | C18198275 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 600V | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
940
(0+40+900)In Stock | ES1JW | YONGYUTAI | 1.68V@1A 35ns Single 1A 600V SOD-123F Fast recovery/high efficiency diode ROHS | C2977581 | SOD-123F | Tape & Reel (TR) | 1.68V@1A | 5uA@600V | 35ns | Single | 1A | -55℃~+150℃@(Tj) | 600V | ||
Min: 10 Mult: 10
Full Reel: 3000
|
840
(0+540+300)In Stock | US2D | YONGYUTAI | 1V@2A 50ns 2A 200V SMB(DO-214AA) Fast recovery/high efficiency diode ROHS | C2892665 | SMB(DO-214AA) | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | - | 2A | -50℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
690
(0+0+690)In Stock | RS2J | YONGYUTAI | 1.3V@2A 250ns Single 2A 600V SMB Fast recovery/high efficiency diode ROHS | C2892664 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Single | 2A | -55℃~+150℃@(Tj) | 600V | |||
30% OFF | Min: 50 Mult: 50
Full Reel: 5000
|
400
(0+0+400)In Stock | US1G | YONGYUTAI | 1.3V@1A 75ns Single 1A 400V SMA Fast recovery/high efficiency diode ROHS | C3031688 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 75ns | Single | 1A | -55℃~+150℃@(Tj) | 400V | ||
Min: 50 Mult: 50
Full Reel: 3000
|
300
(0+0+300)In Stock | US1JW | YONGYUTAI | 1.65V@1A 75ns null 1A 600V SOD-123FL Fast recovery/high efficiency diode ROHS | C5372728 | SOD-123FL | Tape & Reel (TR) | 1.65V@1A | 5uA | 75ns | null | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 2000
|
100
(0+0+100)In Stock | US1D | YONGYUTAI | 1V@1A 50ns Single 1A 200V SMA Fast recovery/high efficiency diode ROHS | C2892661 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Single | 1A | -55℃~+150℃@(Tj) | 200V | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1M | YONGYUTAI | 1.3V@1A 500ns Single 1A 1kV SMAF Fast recovery/high efficiency diode ROHS | C2892663 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | ||
Min: 50 Mult: 50
Full Reel: 2000
| Discontinued at LCSC | FR107 | YONGYUTAI | 1.3V@1A 500ns null 1A 1kV SMA Fast recovery/high efficiency diode ROHS | C2934869 | SMA | Tape & Reel (TR) | 1.3V@1A | 5mA@1kV | 500ns | null | 1A | -55℃~+150℃@(Tj) | 1kV |